Part Details for MC100EL01D by onsemi
Overview of MC100EL01D by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for MC100EL01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3593
|
Newark | Mc100El01D, Flip-Flops |Onsemi MC100EL01D Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 / $2.7100 | Buy Now |
DISTI #
2156-MC100EL01D-ON-ND
|
DigiKey | IC GATE OR/NOR ECL 4INPUT 8SOIC Min Qty: 167 Lead time: 28 Weeks Container: Tube MARKETPLACE PRODUCT |
29043 In Stock |
|
$1.8000 | Buy Now |
|
Quest Components | 100EL SERIES, 4-INPUT OR/NOR GATE, PDSO8 | 156 |
|
$4.6670 / $10.7700 | Buy Now |
|
Quest Components | 100EL SERIES, 4-INPUT OR/NOR GATE, PDSO8 | 46 |
|
$1.7438 / $3.4875 | Buy Now |
|
Rochester Electronics | MC100EL01 - OR/NOR Gate, 100EL Series, 1-Func, 4-Input, ECL, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 29043 |
|
$1.5500 / $1.8200 | Buy Now |
Part Details for MC100EL01D
MC100EL01D CAD Models
MC100EL01D Part Data Attributes
|
MC100EL01D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EL01D
onsemi
100EL SERIES, 4-INPUT OR/NOR GATE, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 100EL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Logic IC Type | OR/NOR GATE | |
Number of Functions | 1 | |
Number of Inputs | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 20 mA | |
Prop. Delay@Nom-Sup | 0.37 ns | |
Propagation Delay (tpd) | 0.33 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC100EL01D
This table gives cross-reference parts and alternative options found for MC100EL01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EL01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EL01DR2 | 100EL SERIES, 4-INPUT OR/NOR GATE, PDSO8, SOIC-8 | onsemi | MC100EL01D vs MC100EL01DR2 |
SY100EL01ZGTR | 100EL SERIES, 4-INPUT OR/NOR GATE, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Micrel Inc | MC100EL01D vs SY100EL01ZGTR |
MC100EL01DR2G | ECL 4-Input OR / NOR Gate, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC100EL01D vs MC100EL01DR2G |
SY100EL01ZITR | OR/NOR Gate, 100EL Series, 1-Func, 4-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | MC100EL01D vs SY100EL01ZITR |
SY100EL01ZCTR | OR/NOR Gate, 100EL Series, 1-Func, 4-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | MC100EL01D vs SY100EL01ZCTR |
SY100EL01ZCTR | OR/NOR Gate, 100EL Series, 1-Func, 4-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC100EL01D vs SY100EL01ZCTR |
SY100EL01ZC | OR/NOR Gate, 100EL Series, 1-Func, 4-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC100EL01D vs SY100EL01ZC |
SY100EL01ZG-TR | 100EL SERIES, 4-INPUT OR/NOR GATE, PDSO8 | Microchip Technology Inc | MC100EL01D vs SY100EL01ZG-TR |
MC100EL01DG | ECL 4-Input OR / NOR Gate, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC100EL01D vs MC100EL01DG |
SY100EL01ZI | OR/NOR Gate, 100EL Series, 1-Func, 4-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC100EL01D vs SY100EL01ZI |