Part Details for MC100EL01DR2G by onsemi
Overview of MC100EL01DR2G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for MC100EL01DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J0910
|
Newark | Nor/Or Gate, 4 I/P, -40 To 85Deg C, Logic Function:Nor/Or Gate, No. Of Elements:Single, No. Of Inputs:4Inputs, No. Of Pins:8Pins, Logic Case Style:Nsoic, Product Range:100El01, Logic Ic Family:100El, Supply Voltage Min:4.2V Rohs Compliant: Yes |Onsemi MC100EL01DR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0500 | Buy Now |
DISTI #
2156-MC100EL01DR2G-OS-ND
|
DigiKey | IC GATE OR/NOR ECL 4INPUT 8-SOIC Min Qty: 1 Lead time: 35 Weeks Container: Bulk MARKETPLACE PRODUCT |
9459 In Stock |
|
$3.7000 | Buy Now |
DISTI #
488-MC100EL01DR2GCT-ND
|
DigiKey | IC GATE OR/NOR ECL 4INPUT 8-SOIC Min Qty: 1 Lead time: 35 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2330 / $6.1600 | Buy Now |
DISTI #
MC100EL01DR2G
|
Avnet Americas | OR/NOR Gate 1-Element 4-IN ECL 8-Pin SOIC N T/R - Tape and Reel (Alt: MC100EL01DR2G) RoHS: Compliant Min Qty: 98 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 9459 Partner Stock |
|
$3.1744 / $3.7888 | Buy Now |
DISTI #
MC100EL01DR2G
|
Avnet Americas | OR/NOR Gate 1-Element 4-IN ECL 8-Pin SOIC N T/R - Tape and Reel (Alt: MC100EL01DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$3.1754 / $3.7900 | Buy Now |
DISTI #
863-MC100EL01DR2G
|
Mouser Electronics | Logic Gates BBG ECL OR/NOR QUAD RoHS: Compliant | 0 |
|
$3.2400 | Order Now |
|
Onlinecomponents.com | ECL 4-Input OR / NOR Gate | 0 |
|
$3.2800 / $9.2200 | Buy Now |
|
Quest Components | 1981 |
|
$3.2535 / $6.5070 | Buy Now | |
|
Rochester Electronics | MC100EL01 - OR/NOR Gate, 100EL Series, 1-Func, 4-Input, ECL, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 9459 |
|
$3.1700 / $3.7300 | Buy Now |
DISTI #
MC100EL01DR2G
|
Avnet Silica | OR/NOR Gate 1-Element 4-IN ECL 8-Pin SOIC N T/R (Alt: MC100EL01DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC100EL01DR2G
MC100EL01DR2G CAD Models
MC100EL01DR2G Part Data Attributes
|
MC100EL01DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EL01DR2G
onsemi
ECL 4-Input OR / NOR Gate, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 100EL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | OR/NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 20 mA | |
Prop. Delay@Nom-Sup | 0.37 ns | |
Propagation Delay (tpd) | 0.33 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC100EL01DR2G
This table gives cross-reference parts and alternative options found for MC100EL01DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EL01DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EL01ZG | 100EL SERIES, 4-INPUT OR/NOR GATE, PDSO8 | Microchip Technology Inc | MC100EL01DR2G vs SY100EL01ZG |
SY100EL01ZG-TR | 100EL SERIES, 4-INPUT OR/NOR GATE, PDSO8 | Microchip Technology Inc | MC100EL01DR2G vs SY100EL01ZG-TR |
MC100EL01DG | ECL 4-Input OR / NOR Gate, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC100EL01DR2G vs MC100EL01DG |
MC100EL01DR2 | 100EL SERIES, 4-INPUT OR/NOR GATE, PDSO8, SOIC-8 | onsemi | MC100EL01DR2G vs MC100EL01DR2 |