Part Details for MC100EL05DR2 by onsemi
Overview of MC100EL05DR2 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100EL05DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3605
|
Newark | Mc100El05Dr2, Flip-Flops |Onsemi MC100EL05DR2 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $2.0200 | Buy Now |
DISTI #
2156-MC100EL05DR2-ND
|
DigiKey | IC GATE AND/NAND ECL 2INP 8-SOIC Min Qty: 167 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
9360 In Stock |
|
$1.8000 | Buy Now |
|
Quest Components | 1992 |
|
$2.8050 / $5.6100 | Buy Now | |
|
Rochester Electronics | MC100EL05 - AND/NAND Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9360 |
|
$1.5500 / $1.8200 | Buy Now |
Part Details for MC100EL05DR2
MC100EL05DR2 CAD Models
MC100EL05DR2 Part Data Attributes:
|
MC100EL05DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EL05DR2
onsemi
100EL SERIES, 2-INPUT AND/NAND GATE, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 100EL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Logic IC Type | AND/NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 25 mA | |
Prop. Delay@Nom-Sup | 0.44 ns | |
Propagation Delay (tpd) | 0.39 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC100EL05DR2
This table gives cross-reference parts and alternative options found for MC100EL05DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EL05DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EL05ZC | AND/NAND Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8 | Microchip Technology Inc | MC100EL05DR2 vs SY100EL05ZC |
SY100EL05ZC | AND/NAND Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8 | Micrel Inc | MC100EL05DR2 vs SY100EL05ZC |
MC100EL05D | 100EL SERIES, 2-INPUT AND/NAND GATE, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC100EL05DR2 vs MC100EL05D |
SY100EL05ZITR | AND/NAND Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | MC100EL05DR2 vs SY100EL05ZITR |
SY100EL05ZG-TR | 100EL SERIES, 2-INPUT AND/NAND GATE, PDSO8 | Microchip Technology Inc | MC100EL05DR2 vs SY100EL05ZG-TR |
SY100EL05ZCTR | AND/NAND Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | MC100EL05DR2 vs SY100EL05ZCTR |
MC100EL05D | 100EL SERIES, 2-INPUT AND/NAND GATE, PDSO8, SOIC-8 | onsemi | MC100EL05DR2 vs MC100EL05D |
MC100EL05DG | ECL 2-Input Differential AND/NAND Gate, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC100EL05DR2 vs MC100EL05DG |
SY100EL05ZCTR | AND/NAND Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC100EL05DR2 vs SY100EL05ZCTR |