-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Controlled Oscillator, ECL, 5.0 V, SOIC-8 Narrow Body, 98-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC100EL1648DG by onsemi is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K4581
|
Newark | Ic, Ecl 100, Smd, 100El1648, Soic8, Frequency:1.1Ghz, Supply Voltage Min:4.2V, Supply Voltage Max:5.5V, Digital Ic Case:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Rohs Compliant: Yes |Onsemi MC100EL1648DG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 385 |
|
$7.3800 / $12.7500 | Buy Now |
DISTI #
MC100EL1648DG
|
Avnet Americas | Voltage Controlled Oscillator Amplifier 8-Pin SOIC N Rail - Rail/Tube (Alt: MC100EL1648DG) RoHS: Compliant Min Qty: 98 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 196 |
|
$6.2985 / $6.8456 | Buy Now |
DISTI #
70600097
|
RS | MC100EL1648DG, BBG ECL LOW POWER VCO | ON Semiconductor MC100EL1648DG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.1200 / $13.0800 | RFQ |
DISTI #
MC100EL1648DG
|
TME | IC: peripheral circuit, oscillator,voltage controlled, SMD, SO8 Min Qty: 1 | 0 |
|
$6.1900 / $10.5200 | RFQ |
DISTI #
MC100EL1648DG
|
Avnet Silica | Voltage Controlled Oscillator Amplifier 8Pin SOIC N Rail (Alt: MC100EL1648DG) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC100EL1648DG
|
EBV Elektronik | Voltage Controlled Oscillator Amplifier 8Pin SOIC N Rail (Alt: MC100EL1648DG) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC100EL1648DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EL1648DG
onsemi
Voltage Controlled Oscillator, ECL, 5.0 V, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE VCC=0V, WITH VEE=-4.2V TO -5.5V SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC100EL1648DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EL1648DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC100EL1648DR2 | onsemi | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO8, SOIC-8 | MC100EL1648DG vs MC100EL1648DR2 |
MC100EL1648D | onsemi | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO8, SOIC-8 | MC100EL1648DG vs MC100EL1648D |