There are no models available for this part yet.
Overview of MC100EL16DT by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
CAD Models for MC100EL16DT by onsemi
Part Data Attributes for MC100EL16DT by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
SOIC
|
Package Description
|
TSSOP, TSSOP8,.19
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
NECL MODE: VCC=0 VEE=-4.2 TO -5.7
|
Input Characteristics
|
DIFFERENTIAL
|
Interface IC Type
|
LINE RECEIVER
|
Interface Standard
|
GENERAL PURPOSE
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
0.325 ns
|
Receiver Number of Bits
|
1
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max
|
26 mA
|
Supply Voltage-Max
|
5.7 V
|
Supply Voltage-Min
|
4.2 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
ECL
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for MC100EL16DT
This table gives cross-reference parts and alternative options found for MC100EL16DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EL16DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65EL16DGKR | 5.0-V ECL differential buffer 8-VSSOP -40 to 85 | Texas Instruments | MC100EL16DT vs SN65EL16DGKR |
SN65EL16D | 5.0-V ECL differential buffer 8-SOIC -40 to 85 | Texas Instruments | MC100EL16DT vs SN65EL16D |
MC100EL16DR2 | LINE RECEIVER, PDSO8, SOIC-8 | onsemi | MC100EL16DT vs MC100EL16DR2 |
MC100EL16D | LINE RECEIVER, PDSO8, SOIC-8 | onsemi | MC100EL16DT vs MC100EL16D |
Related Parts for MC100EL16DT
-
MC68332AVAG25Microcontrollers
-
MC100EL16DTGLine Driver or Receivers
-
LM22677TJE-ADJSwitching Regulator or Controllers
-
OPA835IDBVTOperational Amplifiers
-
AD7398BRUZDigital to Analog Converters
-
MC10XS3435BHFKR2Peripheral Drivers
-
MC74LVXT4053DTGMultiplexers or Switches
-
MC78M08CDTRKLinear Regulator ICs
-
MCIMX6S5EVM10ACMicroprocessors