Part Details for MC100EL56DWG by onsemi
Overview of MC100EL56DWG by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for MC100EL56DWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H0635
|
Newark | 2I/P Dual Multiplexer, Soic-20, Logic Family/Base Number:-, Logic Type:Multiplexer, No. Of Channels:2Channels, Line Configuration:2:1, Supply Voltage Min:4.2V, Supply Voltage Max:5.7V, Logic Case Style:Soic, No. Of Pins:20Pins Rohs Compliant: Yes |Onsemi MC100EL56DWG Min Qty: 76 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9100 / $6.4900 | Buy Now |
DISTI #
MC100EL56DWGOS-ND
|
DigiKey | IC DIFF DIG MULTPL 2X2:1 20SOIC Min Qty: 1 Lead time: 28 Weeks Container: Tube |
74 In Stock |
|
$7.4647 / $8.6700 | Buy Now |
DISTI #
MC100EL56DWG
|
Avnet Americas | Multiplexer 1-Element ECL 4-IN 20-Pin SOIC W Rail - Rail/Tube (Alt: MC100EL56DWG) RoHS: Compliant Min Qty: 152 Package Multiple: 38 Lead time: 28 Weeks, 0 Days Container: Tube | 7486 Factory Stock |
|
$4.8311 / $5.4079 | Buy Now |
DISTI #
863-MC100EL56DWG
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 5V ECL Dual Diff 2:1 Mux RoHS: Compliant | 72 |
|
$5.2200 / $7.6100 | Buy Now |
DISTI #
V79:2366_26238811
|
Arrow Electronics | Multiplexer 1/2-Element ECL 4-IN 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2027 | Americas - 118 |
|
$3.9610 / $4.4370 | Buy Now |
DISTI #
59409351
|
Verical | Multiplexer 1/2-Element ECL 4-IN 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2027 | Americas - 118 |
|
$3.9610 / $4.4370 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Rochester Electronics | Multiplexer, 100EL Series, 2-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 545 |
|
$4.4700 / $5.2600 | Buy Now |
DISTI #
MC100EL56DWG
|
Avnet Americas | Multiplexer 1-Element ECL 4-IN 20-Pin SOIC W Rail - Rail/Tube (Alt: MC100EL56DWG) RoHS: Compliant Min Qty: 152 Package Multiple: 38 Lead time: 28 Weeks, 0 Days Container: Tube | 7486 Factory Stock |
|
$4.8311 / $5.4079 | Buy Now |
|
ComSIT USA | 5V ECL DUAL DIFFERENTIAL 2:1 MULTIPLEXER Multiplexer, 100EL Series, 2-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO20 RoHS: Compliant | Europe - 38 |
|
RFQ |
Part Details for MC100EL56DWG
MC100EL56DWG CAD Models
MC100EL56DWG Part Data Attributes:
|
MC100EL56DWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EL56DWG
onsemi
Multiplexer, 2:1 Differential, Dual ECL, 5.0 V, SOIC-20 WB, 38-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE OPERATING RANGE: VEE = -4.2 V TO -5.7 V WITH VCC = 0 V | |
Family | 100EL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 24 mA | |
Prop. Delay@Nom-Sup | 0.64 ns | |
Propagation Delay (tpd) | 0.62 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |