-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Translator, Differential ECL to TTL, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y1094
|
Newark | Ic, Sm, Logic, Ecl To Ttl, Translator, No. Of Inputs:1, Output Current:24Ma, Propagation Delay:2.6Ns, No. Of Pins:8Pins, Logic Case Style:Tssop, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Onsemi MC100ELT25DTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.4600 | Buy Now |
|
Rochester Electronics | ECL to TTL Translator, True Output, ECL, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 6400 |
|
$2.1800 / $2.5600 | Buy Now |
DISTI #
MC100ELT25DTG
|
TME | IC: digital, logic level voltage translator, Ch: 1, 4.5÷5.5VDC Min Qty: 1 | 0 |
|
$2.2900 / $3.0500 | RFQ |
|
Chip1Cloud | ?5 V Differential ECL to TTL Translator | 242 |
|
RFQ | |
DISTI #
1607863
|
element14 Asia-Pacific | IC, SM, LOGIC, ECL TO TTL, TRANSLATOR RoHS: Compliant Min Qty: 1 Container: Each | 200 |
|
$2.8677 / $5.0480 | Buy Now |
DISTI #
1607863
|
Farnell | IC, SM, LOGIC, ECL TO TTL, TRANSLATOR RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 200 |
|
$2.3466 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$2.8700 / $3.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC100ELT25DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100ELT25DTG
onsemi
Translator, Differential ECL to TTL, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948R-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 4.1 ns | |
Interface IC Type | ECL TO TTL TRANSLATOR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MC100ELT25DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100ELT25DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100ELT25DTR2 | IC ECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, PLASTIC, TSSOP-8, Level Translator | onsemi | MC100ELT25DTG vs MC100ELT25DTR2 |