Part Details for MC100EP016AFAR2 by onsemi
Overview of MC100EP016AFAR2 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100EP016AFAR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Binary Counter, 100E Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, ECL, PQFP32 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$8.0500 / $9.4800 | Buy Now |
|
Flip Electronics | Stock | 6000 |
|
RFQ |
Part Details for MC100EP016AFAR2
MC100EP016AFAR2 CAD Models
MC100EP016AFAR2 Part Data Attributes
|
MC100EP016AFAR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EP016AFAR2
onsemi
100E SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PQFP32, LQFP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFP | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3.0V TO -3.6V | |
Count Direction | UP | |
Family | 100E | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 1200000000 Hz | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 210 mA | |
Propagation Delay (tpd) | 0.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 7 mm | |
fmax-Min | 1200 MHz |
Alternate Parts for MC100EP016AFAR2
This table gives cross-reference parts and alternative options found for MC100EP016AFAR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP016AFAR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EP016AFAR2G | ECL 8-Bit Synchronous Binary Counter, 32 LEAD LQFP 7x7, 0.8P, 2000-REEL | onsemi | MC100EP016AFAR2 vs MC100EP016AFAR2G |
MC100EP016AFAG | ECL 8-Bit Synchronous Binary Counter, 32 LEAD LQFP 7x7, 0.8P, 250-JTRAY | onsemi | MC100EP016AFAR2 vs MC100EP016AFAG |