Drivers And Interfaces
MC100EP116MNR4G
onsemi
Description: Differential Line Receiver / Driver, QFN32, 5x5, 0.5P, 3.1x3.1EP, 1000-REEL

Overview of MC100EP116MNR4G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Electronic Manufacturing

CAD Models for MC100EP116MNR4G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC100EP116MNR4G by onsemi

MC100EP116MNR4G
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
QFN
Package Description
VQCCN, LCC32,.2SQ,20
Pin Count
32
Manufacturer Package Code
488AM
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN NECL MODE
Differential Output
YES
Driver Number of Bits
6
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE TRANSCEIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
S-XQCC-N21
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
6
Number of Terminals
21
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
VQCCN
Package Equivalence Code
LCC32,.2SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
0.34 ns
Receiver Number of Bits
6
Seated Height-Max
1 mm
Supply Current-Max
95 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
ECL
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
0.34 ns
Width
5 mm
Want to compare parts?
  1. MC100EP116MNR4G
    onsemi
    Differential Line Receiver / Driver, QFN32, 5x5, 0.5P, 3.1x3.1EP, 1000-REEL
    VS

Alternate Parts for MC100EP116MNR4G

This table gives cross-reference parts and alternative options found for MC100EP116MNR4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP116MNR4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC100EP116MNG Differential Line Receiver / Driver, QFN32, 5x5, 0.5P, 3.1x3.1EP, 74-TUBE onsemi MC100EP116MNR4G vs MC100EP116MNG
Part Number Description Manufacturer Compare
MC100EP116MNG Differential Line Receiver / Driver, QFN32, 5x5, 0.5P, 3.1x3.1EP, 74-TUBE onsemi MC100EP116MNR4G vs MC100EP116MNG

Related Parts for MC100EP116MNR4G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC100EP116MNR4G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC100EP116MNR4G by onsemi

Select Manufacturer
Which Manufacturer of MC100EP116MNR4G would you like to use for your alert(s)?
  • Please alert me when MC100EP116MNR4G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC100EP116MNR4G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC100EP116MNR4G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC100EP116MNR4G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC100EP116MNR4G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC100EP116MNR4G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: