Part Details for MC100EP210SMNR4G by onsemi
Overview of MC100EP210SMNR4G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100EP210SMNR4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M9763
|
Newark | Clock Driver, 1Ghz, -40 To 85Deg C, Clock Ic Type:Clock Driver, Frequency:1Ghz, No. Of Outputs:5Outputs, Supply Voltage Min:2.375V, Supply Voltage Max:2.625V, Clock Ic Case Style:Qfn, No. Of Pins:32Pins, Product Range:- Rohs Compliant: Yes |Onsemi MC100EP210SMNR4G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.3900 / $11.9700 | Buy Now |
DISTI #
488-MC100EP210SMNR4GCT-ND
|
DigiKey | IC CLK BUFFER 1:5 1GHZ 32QFN Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$12.8554 / $20.3000 | Buy Now |
DISTI #
MC100EP210SMNR4G
|
Avnet Americas | Clock Fanout Buffer 20-OUT 32-Pin QFN EP T/R - Tape and Reel (Alt: MC100EP210SMNR4G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$12.8238 / $14.3550 | Buy Now |
DISTI #
863-MC100EP210SMNR4G
|
Mouser Electronics | Clock Buffer BBGECL DUAL DIFF CLK DRV RoHS: Compliant | 0 |
|
$12.8600 / $20.9700 | Order Now |
|
Rochester Electronics | Low Skew Clock Driver, 100E Series, 5 True Output(s), ECL RoHS: Compliant Status: Active Min Qty: 1 | 8021 |
|
$11.8600 / $13.9600 | Buy Now |
DISTI #
MC100EP210SMNR4G
|
Avnet Americas | Clock Fanout Buffer 20-OUT 32-Pin QFN EP T/R - Tape and Reel (Alt: MC100EP210SMNR4G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$12.8238 / $14.3550 | Buy Now |
DISTI #
MC100EP210SMNR4G
|
Avnet Americas | Clock Fanout Buffer 20-OUT 32-Pin QFN EP T/R - Tape and Reel (Alt: MC100EP210SMNR4G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$12.8238 / $14.3550 | Buy Now |
DISTI #
SMC-MC100EP210SMNR4G
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1000 |
|
RFQ | |
DISTI #
MC100EP210SMNR4G
|
Avnet Asia | Clock Fanout Buffer 20-OUT 32-Pin QFN EP T/R (Alt: MC100EP210SMNR4G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 47 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
MC100EP210SMNR4G
|
Avnet Silica | Clock Fanout Buffer 20-OUT 32-Pin QFN EP T/R (Alt: MC100EP210SMNR4G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
Part Details for MC100EP210SMNR4G
MC100EP210SMNR4G CAD Models
MC100EP210SMNR4G Part Data Attributes
|
MC100EP210SMNR4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EP210SMNR4G
onsemi
Clock Driver, 1:5 Differential, Dual LVDS, 2.5 V, QFN32, 5x5, 0.5P, 3.1x3.1EP, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN32, 5x5, 0.5P, 3.1x3.1EP | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 488AM | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 100E | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.675 ns | |
Propagation Delay (tpd) | 0.65 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.025 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MC100EP210SMNR4G
This table gives cross-reference parts and alternative options found for MC100EP210SMNR4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP210SMNR4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS85356AM | Low Skew Clock Driver, PDSO20, SOIC-20 | Integrated Device Technology Inc | MC100EP210SMNR4G vs ICS85356AM |
CY23S08SC-2H | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Cypress Semiconductor | MC100EP210SMNR4G vs CY23S08SC-2H |
MC100ES6039DW | Low Skew Clock Driver, 100E Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20, 1.27 MM PITCH, MS-013AC, SOIC-20 | Integrated Device Technology Inc | MC100EP210SMNR4G vs MC100ES6039DW |
CY2308ZXI-1H | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | MC100EP210SMNR4G vs CY2308ZXI-1H |
IDT23S08-2HDCGI | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, SOIC-16 | Integrated Device Technology Inc | MC100EP210SMNR4G vs IDT23S08-2HDCGI |
IDT23S08-1DCG | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, SOIC-16 | Integrated Device Technology Inc | MC100EP210SMNR4G vs IDT23S08-1DCG |
ICS93V850DGT | PLL Based Clock Driver, 93V Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, 0.240 INCH, MO-153, TSSOP-48 | Integrated Device Technology Inc | MC100EP210SMNR4G vs ICS93V850DGT |
IDT2305B-1DCG | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, GREEN, SOIC-8 | Integrated Device Technology Inc | MC100EP210SMNR4G vs IDT2305B-1DCG |
CY2309SI-1 | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Cypress Semiconductor | MC100EP210SMNR4G vs CY2309SI-1 |
IDT23S08T-3DCG | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, SOIC-16 | Integrated Device Technology Inc | MC100EP210SMNR4G vs IDT23S08T-3DCG |