-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ECL Dual Differential Clock/Data D Flip-Flop With Set and Reset, TSSOP 20 LEAD, 75-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6535
|
Newark | Flip-Flop, D-Type, Dual, 420Ps, Tssop-20, Logic Family/Base Number:-, Flip-Flop Type:D, Propagation Delay:420Ps, Frequency:3Ghz, Output Current:50Ma, Logic Case Style:Tssop, No. Of Pins:20Pins, Trigger Type:Positive/Negative Rohs Compliant: Yes |Onsemi MC100EP29DTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$17.7900 / $23.2000 | Buy Now |
DISTI #
42K0420
|
Newark | D-Type Flip Flop, 0.42Ns, Tssop-20, Logic Family/Base Number:-, Flip-Flop Type:D, Propagation Delay:420Ps, Frequency:3Ghz, Output Current:50Ma, Logic Case Style:Tssop, No. Of Pins:20Pins, Trigger Type:Positive/Negative Edge Rohs Compliant: Yes |Onsemi MC100EP29DTG Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4300 / $19.5300 | Buy Now |
DISTI #
MC100EP29DTGOS-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 20TSSOP Min Qty: 1 Lead time: 28 Weeks Container: Tube |
2125 In Stock |
|
$15.9506 / $22.3100 | Buy Now |
DISTI #
MC100EP29DTG
|
Avnet Americas | Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 2-Element 20-Pin TSSOP Rail - Rail/Tube (Alt: MC100EP29DTG) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$15.3350 / $17.1660 | Buy Now |
DISTI #
863-MC100EP29DTG
|
Mouser Electronics | Flip Flops 3.3V/5V ECL Dual Diff Data D-Type RoHS: Compliant | 144 |
|
$16.3000 / $22.3100 | Buy Now |
|
Future Electronics | MC100EP29 Series 3 GHz ECL Dual Differential Data & Clock D Flip-Flop-TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Container: Tube | 0Tube |
|
$15.9400 / $16.7300 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 20 Pin, Plastic, TSSOP | 27 |
|
$19.1565 / $21.2850 | Buy Now |
|
Rochester Electronics | D Flip-Flop, 100E Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 35 |
|
$14.1900 / $16.6900 | Buy Now |
DISTI #
MC100EP29DTG
|
Avnet Americas | Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 2-Element 20-Pin TSSOP Rail - Rail/Tube (Alt: MC100EP29DTG) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$15.3350 / $17.1660 | Buy Now |
DISTI #
MC100EP29DTG
|
Avnet Americas | Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 2-Element 20-Pin TSSOP Rail - Rail/Tube (Alt: MC100EP29DTG) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$15.3350 / $17.1660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC100EP29DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EP29DTG
onsemi
ECL Dual Differential Clock/Data D Flip-Flop With Set and Reset, TSSOP 20 LEAD, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 20 LEAD | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | |
Family | 100E | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 60 mA | |
Propagation Delay (tpd) | 0.575 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MC100EP29DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP29DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10EP31VZI | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, PLASTIC, SOIC-8 | Micrel Inc | MC100EP29DTG vs SY10EP31VZI |
SY100EL29VZG | 100EL SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO20 | Microchip Technology Inc | MC100EP29DTG vs SY100EL29VZG |
MC10EP29MNG | 3.3 V / 5.0 V ECL Dual Differential Clock/Data D Flip-Flop With Set and Reset, QFN20, 4x4, 0.5P, 92-TUBE | onsemi | MC100EP29DTG vs MC10EP29MNG |
SY10EP31VZI | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | MC100EP29DTG vs SY10EP31VZI |
MC10EP31D | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 | onsemi | MC100EP29DTG vs MC10EP31D |
MC10EP51MNR4G | 3.3 V / 5.0 V ECL D Flip-Flop with Reset and Differential Clock, DFN8 2.0x2.0x0.9mm, 0.5p, 1000-REEL | onsemi | MC100EP29DTG vs MC10EP51MNR4G |
MC10EP29DT | 3.3 V / 5.0 V ECL Dual Differential Clock/Data D Flip-Flop With Set and Reset, TSSOP 20 LEAD, 75-TUBE | onsemi | MC100EP29DTG vs MC10EP29DT |
MC10EP31DG | 3.3 V / 5.0 V ECL D Flip-Flop with Set and Reset, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC100EP29DTG vs MC10EP31DG |
SY100EL29VZG-TR | 100EL SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO20 | Microchip Technology Inc | MC100EP29DTG vs SY100EL29VZG-TR |
MC10EP29DTR2G | 3.3 V / 5.0 V ECL Dual Differential Clock/Data D Flip-Flop With Set and Reset, TSSOP 20 LEAD, 2500-REEL | onsemi | MC100EP29DTG vs MC10EP29DTR2G |