Part Details for MC100EP33MNR4G by onsemi
Overview of MC100EP33MNR4G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC100EP33MNR4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K0836
|
Newark | Ic,prescaler,llcc,8Pin,plastic |Onsemi MC100EP33MNR4G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.7500 / $4.9900 | Buy Now |
DISTI #
MC100EP33MNR4GOSCT-ND
|
DigiKey | IC DIVIDER BY 4 1-BIT 8DFN Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
950 In Stock |
|
$5.2411 / $9.6000 | Buy Now |
DISTI #
MC100EP33MNR4G
|
Avnet Americas | Divider 8-Pin DFN EP T/R - Tape and Reel (Alt: MC100EP33MNR4G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$5.3489 / $5.9875 | Buy Now |
DISTI #
863-MC100EP33MNR4G
|
Mouser Electronics | Multipliers / Dividers 3.3V/5V ECL Divide By 4 Divider RoHS: Compliant | 0 |
|
$5.4200 / $9.6000 | Order Now |
|
Future Electronics | Multipliers/Dividers 3.3V/5V ECL Divide By 4 Divider RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$5.1400 | Buy Now |
|
Rochester Electronics | Prescaler, 100E Series, 1-Func, ECL RoHS: Compliant Status: Active Min Qty: 1 | 25345 |
|
$4.9500 / $5.8200 | Buy Now |
DISTI #
MC100EP33MNR4G
|
Avnet Americas | Divider 8-Pin DFN EP T/R - Tape and Reel (Alt: MC100EP33MNR4G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$5.3489 / $5.9875 | Buy Now |
DISTI #
MC100EP33MNR4G
|
Avnet Americas | Divider 8-Pin DFN EP T/R - Tape and Reel (Alt: MC100EP33MNR4G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$5.3489 / $5.9875 | Buy Now |
DISTI #
MC100EP33MNR4G
|
Avnet Silica | Divider 8-Pin DFN EP T/R (Alt: MC100EP33MNR4G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC100EP33MNR4G
|
EBV Elektronik | Divider 8-Pin DFN EP T/R (Alt: MC100EP33MNR4G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for MC100EP33MNR4G
MC100EP33MNR4G CAD Models
MC100EP33MNR4G Part Data Attributes
|
MC100EP33MNR4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EP33MNR4G
onsemi
3.3 V / 5.0 V ECL ÷·4 Divider, DFN8 2.0x2.0x0.9mm, 0.5p, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN8 2.0x2.0x0.9mm, 0.5p | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 506AA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | |
Family | 100E | |
JESD-30 Code | S-XDSO-N8 | |
Length | 2 mm | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 4000000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 37 mA | |
Propagation Delay (tpd) | 0.44 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for MC100EP33MNR4G
This table gives cross-reference parts and alternative options found for MC100EP33MNR4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP33MNR4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EP33MNR4 | IC 100E SERIES, PRESCALER, DSO8, PLASTIC, DFN-8, Prescaler/Multivibrator | onsemi | MC100EP33MNR4G vs MC100EP33MNR4 |