Part Details for MC100EP52DTG by onsemi
Overview of MC100EP52DTG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MC100EP52DTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH0758
|
Newark | Bbg Ecl Flip Flop Diff Rohs Compliant: Yes |Onsemi MC100EP52DTG Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$6.2100 / $7.0700 | Buy Now |
DISTI #
26K3869
|
Newark | D-Type Flip Flop, 0.33Ns, Tssop-8, Logic Family/Base Number:-, Flip-Flop Type:D, Propagation Delay:330Ps, Frequency:4Ghz, Output Current:50Ma, Logic Case Style:Tssop, No. Of Pins:8Pins, Trigger Type:Positive Edge, Product Range:- Rohs Compliant: Yes |Onsemi MC100EP52DTG Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2100 / $7.0700 | Buy Now |
DISTI #
MC100EP52DTGOS-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT 8TSSOP Min Qty: 1 Lead time: 28 Weeks Container: Tube |
364 In Stock |
|
$5.2411 / $9.6000 | Buy Now |
DISTI #
MC100EP52DTG
|
Avnet Americas | Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 1-Element 8-Pin TSSOP Rail - Rail/Tube (Alt: MC100EP52DTG) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tube | 100 |
|
$5.3489 / $5.9875 | Buy Now |
DISTI #
863-MC100EP52DTG
|
Mouser Electronics | Flip Flops 3.3V/5V ECL D-Type w/Diff Data and Clk RoHS: Compliant | 3572 |
|
$5.3500 / $9.1800 | Buy Now |
DISTI #
70347732
|
RS | MC100EP52DTG D Type Flip Flop IC, ECL, +/-3 - +/-5.5 V, 8-Pin TSSOP | ON Semiconductor MC100EP52DTG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.1500 / $10.7700 | RFQ |
|
Future Electronics | MC100EP52 Series 730GHz 5.5V ECL Differential Data and Clock D Flip-Flop-TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Tube | 0Tube |
|
$5.4100 / $5.6300 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | 100E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8 | 74 |
|
$4.9920 / $11.5200 | Buy Now |
DISTI #
MC100EP52DTG
|
Avnet Americas | Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 1-Element 8-Pin TSSOP Rail - Rail/Tube (Alt: MC100EP52DTG) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tube | 100 |
|
$5.3489 / $5.9875 | Buy Now |
Part Details for MC100EP52DTG
MC100EP52DTG CAD Models
MC100EP52DTG Part Data Attributes
|
MC100EP52DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EP52DTG
onsemi
ECL Differential Clock/Data D Flip-Flop, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 8 3.0x3.0x0.95 mm | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948R-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | |
Family | 100E | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 4000000000 Hz | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 47 mA | |
Propagation Delay (tpd) | 0.38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3 mm |
Alternate Parts for MC100EP52DTG
This table gives cross-reference parts and alternative options found for MC100EP52DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP52DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EP52DT | IC 100E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, TSSOP-8, FF/Latch | onsemi | MC100EP52DTG vs MC100EP52DT |