Part Details for MC100EPT21DT by onsemi
Overview of MC100EPT21DT by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Price & Stock for MC100EPT21DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8 | 12 |
|
$5.2500 / $10.5000 | Buy Now |
Part Details for MC100EPT21DT
MC100EPT21DT CAD Models
MC100EPT21DT Part Data Attributes
|
MC100EPT21DT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EPT21DT
onsemi
PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, PLASTIC, TSSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 2.25 ns | |
Interface IC Type | PECL TO TTL TRANSLATOR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MC100EPT21DT
This table gives cross-reference parts and alternative options found for MC100EPT21DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EPT21DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EPT21LZITR | PECL to TTL Translator, 1 Func, True Output, PDSO8, PLASTIC, SOIC-8 | Micrel Inc | MC100EPT21DT vs SY100EPT21LZITR |
SY100EPT21LZG | PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8 | Microchip Technology Inc | MC100EPT21DT vs SY100EPT21LZG |
MC100EPT21DR2 | PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, SOIC-8 | onsemi | MC100EPT21DT vs MC100EPT21DR2 |
SY100EPT21LKC | PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8 | Microchip Technology Inc | MC100EPT21DT vs SY100EPT21LKC |
SY100EPT21LKC-TR | PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8 | Microchip Technology Inc | MC100EPT21DT vs SY100EPT21LKC-TR |
SY100EPT21LZI | PECL to TTL Translator, 1 Func, True Output, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | MC100EPT21DT vs SY100EPT21LZI |
SY100EPT21LKGTR | PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, LEAD FREE, MSOP-8 | Microchip Technology Inc | MC100EPT21DT vs SY100EPT21LKGTR |
SY100EPT21LZCTR | SY100EPT21LZCTR | Micrel Inc | MC100EPT21DT vs SY100EPT21LZCTR |
SY100EPT21LZG-TR | PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8 | Microchip Technology Inc | MC100EPT21DT vs SY100EPT21LZG-TR |
MC100EPT21DG | Differential LVPECL/LVDS/CML to LVTTL/LVCMOS Translator, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC100EPT21DT vs MC100EPT21DG |