-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Translator, LVTTL / LVCMOS to Differential LVECL, SOIC-8 Narrow Body, 98-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J0931
|
Newark | Ttl Logic Translator, Soic-8, No. Of Inputs:1Inputs, Output Current:50Ma, Propagation Delay:530Ps, No. Of Pins:8Pins, Logic Case Style:Soic, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Onsemi MC100EPT24DG Min Qty: 98 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6200 / $12.7800 | Buy Now |
DISTI #
MC100EPT24DGOS-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Tube |
98 In Stock |
|
$10.5186 / $16.3600 | Buy Now |
DISTI #
MC100EPT24DG
|
Avnet Americas | Translator LVCMOS/LVTTL to LVECL 8-Pin SOIC N Rail - Rail/Tube (Alt: MC100EPT24DG) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 28 Weeks, 0 Days Container: Tube | 12446 Factory Stock |
|
$10.3373 / $11.5716 | Buy Now |
DISTI #
MC100EPT24DG
|
Avnet Americas | Translator LVCMOS/LVTTL to LVECL 8-Pin SOIC N Rail - Rail/Tube (Alt: MC100EPT24DG) RoHS: Compliant Min Qty: 77 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 12446 Partner Stock |
|
$9.8580 / $11.7660 | Buy Now |
DISTI #
863-MC100EPT24DG
|
Mouser Electronics | Translation - Voltage Levels 3.3V LVTTL/LVCMOS to Diff LVECL RoHS: Compliant | 86 |
|
$10.5100 / $13.6100 | Buy Now |
DISTI #
V36:1790_07304018
|
Arrow Electronics | Translator LVCMOS/LVTTL to LVECL 1-CH Unidirectional 8-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2314 | Americas - 77 |
|
$9.9980 / $13.4620 | Buy Now |
|
Future Electronics | MC100EPT24 Series 3.6 V 1GHz LVTTL/LVCMOS to Differential LVECL Translator-SOIC8 RoHS: Compliant pbFree: Yes Min Qty: 196 Package Multiple: 98 Container: Tube | 0Tube |
|
$11.7200 / $12.3100 | Buy Now |
DISTI #
69083534
|
Verical | Translator LVCMOS/LVTTL to LVECL 1-CH Unidirectional 8-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Date Code: 2314 | Americas - 77 |
|
$9.9980 / $13.4620 | Buy Now |
|
Quest Components | 92 |
|
$7.3630 / $11.9400 | Buy Now | |
|
Rochester Electronics | MC100EPT24 - LVTTL/LVCMOS to LVECL Translator, Complementary Output, ECL, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 24342 |
|
$9.5600 / $11.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC100EPT24DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EPT24DG
onsemi
Translator, LVTTL / LVCMOS to Differential LVECL, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 0.8 ns | |
Interface IC Type | LVTTL/LVCMOS TO LVECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC100EPT24DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EPT24DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EPT24DR2 | LVTTL/LVCMOS TO LVECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC100EPT24DG vs MC100EPT24DR2 |
MC100EPT24DR2 | LVTTL/LVCMOS TO LVECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 | onsemi | MC100EPT24DG vs MC100EPT24DR2 |
MC100EPT24D | LVTTL/LVCMOS TO LVECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC100EPT24DG vs MC100EPT24D |
MC100EPT24DR2G | Translator, LVTTL / LVCMOS to Differential LVECL, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC100EPT24DG vs MC100EPT24DR2G |