Part Details for MC100EPT24DR2G by onsemi
Overview of MC100EPT24DR2G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MC100EPT24DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0374
|
Newark | Ic, lvcmos-To-Lvecl Translator, ecl100,sop,8Pin, plastic |Onsemi MC100EPT24DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.5600 | Buy Now |
DISTI #
488-MC100EPT24DR2GCT-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$10.0405 / $17.0400 | Buy Now |
DISTI #
MC100EPT24DR2G
|
Avnet Americas | Translator LVCMOS/LVTTL to LVECL 8-Pin SOIC N T/R - Tape and Reel (Alt: MC100EPT24DR2G) RoHS: Compliant Min Qty: 72 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12500 Partner Stock |
|
$8.6428 / $10.3156 | Buy Now |
DISTI #
MC100EPT24DR2G
|
Avnet Americas | Translator LVCMOS/LVTTL to LVECL 8-Pin SOIC N T/R - Tape and Reel (Alt: MC100EPT24DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 10000 Factory Stock |
|
RFQ | |
|
Rochester Electronics | MC100EPT24 - LVTTL/LVCMOS to LVECL Translator, Complementary Output, ECL, PDSO8 ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 29292 |
|
$9.9600 / $11.7100 | Buy Now |
DISTI #
MC100EPT24DR2G
|
Avnet Silica | Translator LVCMOS/LVTTL to LVECL 8-Pin SOIC N T/R (Alt: MC100EPT24DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 22500 |
|
$6.9700 | RFQ |
Part Details for MC100EPT24DR2G
MC100EPT24DR2G CAD Models
MC100EPT24DR2G Part Data Attributes
|
MC100EPT24DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EPT24DR2G
onsemi
Translator, LVTTL / LVCMOS to Differential LVECL, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 0.8 ns | |
Interface IC Type | LVTTL/LVCMOS TO LVECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC100EPT24DR2G
This table gives cross-reference parts and alternative options found for MC100EPT24DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EPT24DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EPT24D | LVTTL/LVCMOS TO LVECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC100EPT24DR2G vs MC100EPT24D |
MC100EPT24DR2 | LVTTL/LVCMOS TO LVECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 | onsemi | MC100EPT24DR2G vs MC100EPT24DR2 |
MC100EPT24DR2 | LVTTL/LVCMOS TO LVECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC100EPT24DR2G vs MC100EPT24DR2 |
MC100EPT24DG | Translator, LVTTL / LVCMOS to Differential LVECL, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC100EPT24DR2G vs MC100EPT24DG |