MC100ES6221TB
Description: Low Skew Clock Driver, 100E Series, 20 True Output(s), 0 Inverted Output(s), ECL, PQFP52, EXPOSED PAD, PLASTIC, LQFP-52

Overview of MC100ES6221TB by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense Telecommunications

Price & Stock for MC100ES6221TB by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   153
RFQ
Quest Components   122
  • 1 $14.3400
  • 27 $8.8430
  • 114 $7.8870
$7.8870 / $14.3400 Buy Now

CAD Models for MC100ES6221TB by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC100ES6221TB by Motorola Semiconductor Products

MC100ES6221TB
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Package Description
EXPOSED PAD, PLASTIC, LQFP-52
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
ECL MODE: VCC = 0V WITH VEE = -2.5V OR -3.3V SUPPLY
Family
100E
Input Conditioning
DIFFERENTIAL MUX
JESD-30 Code
S-PQFP-G52
Length
10 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
52
Number of True Outputs
20
Package Body Material
PLASTIC/EPOXY
Package Code
HLQFP
Package Equivalence Code
QFP52,.47SQ
Package Shape
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, LOW PROFILE
Propagation Delay (tpd)
0.95 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.1 ns
Seated Height-Max
1.7 mm
Supply Voltage-Max (Vsup)
2.625 V
Supply Voltage-Min (Vsup)
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
ECL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
10 mm
Want to compare parts?
  1. MC100ES6221TB
    Motorola Semiconductor Products
    Low Skew Clock Driver, 100E Series, 20 True Output(s), 0 Inverted Output(s), ECL, PQFP52, EXPOSED PAD, PLASTIC, LQFP-52
    VS

Related Parts for MC100ES6221TB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC100ES6221TB by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC100ES6221TB by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MC100ES6221TB would you like to use for your alert(s)?
  • Please alert me when MC100ES6221TB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC100ES6221TB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC100ES6221TB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC100ES6221TB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC100ES6221TB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC100ES6221TB by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: