Part Details for MC100ES6222AE by Integrated Device Technology Inc
Overview of MC100ES6222AE by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC100ES6222AE
MC100ES6222AE CAD Models
MC100ES6222AE Part Data Attributes
|
MC100ES6222AE
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MC100ES6222AE
Integrated Device Technology Inc
Low Skew Clock Driver, 100E Series, 15 True Output(s), 0 Inverted Output(s), ECL, PQFP52, LEAD FREE, LQFP-52
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, LQFP-52 | |
Pin Count | 52 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ECL MODE: VCC = 0V WITH VEE = -2.5V OR -3.3V SUPPLY; ALSO OPERATES AT 3.3V SUPPLY | |
Family | 100E | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.005 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 52 | |
Number of True Outputs | 15 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLQFP | |
Package Equivalence Code | QFP52,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.97 ns | |
Propagation Delay (tpd) | 0.97 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.13 ns | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for MC100ES6222AE
This table gives cross-reference parts and alternative options found for MC100ES6222AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100ES6222AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100ES6222TBR2 | 100E SERIES, LOW SKEW CLOCK DRIVER, 15 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP52, EXPOSED PAD, PLASTIC, LQFP-52 | Motorola Mobility LLC | MC100ES6222AE vs MC100ES6222TBR2 |
MC100ES6222AER2 | 100E SERIES, LOW SKEW CLOCK DRIVER, 15 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP52, LEAD FREE, LQFP-52 | Freescale Semiconductor | MC100ES6222AE vs MC100ES6222AER2 |
MC100ES6222TBR2 | 100E SERIES, LOW SKEW CLOCK DRIVER, 15 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP52, PLASTIC, LQFP-52 | Freescale Semiconductor | MC100ES6222AE vs MC100ES6222TBR2 |
MC100ES6222TB | Low Skew Clock Driver, 100E Series, 15 True Output(s), 0 Inverted Output(s), ECL, PQFP52, LQFP-52 | Integrated Device Technology Inc | MC100ES6222AE vs MC100ES6222TB |
MC100ES6222AE | 100E SERIES, LOW SKEW CLOCK DRIVER, 15 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP52, LEAD FREE, LQFP-52 | Freescale Semiconductor | MC100ES6222AE vs MC100ES6222AE |
MC100ES6222TBR2 | Low Skew Clock Driver, 100E Series, 15 True Output(s), 0 Inverted Output(s), ECL, PQFP52, PLASTIC, LQFP-52 | Integrated Device Technology Inc | MC100ES6222AE vs MC100ES6222TBR2 |
MC100ES6222AER2 | Low Skew Clock Driver, 100E Series, 15 True Output(s), 0 Inverted Output(s), ECL, PQFP52, LEAD FREE, LQFP-52 | Integrated Device Technology Inc | MC100ES6222AE vs MC100ES6222AER2 |
MC100ES6222TB | 100E SERIES, LOW SKEW CLOCK DRIVER, 15 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP52, LQFP-52 | Freescale Semiconductor | MC100ES6222AE vs MC100ES6222TB |