Logic
MC100ES6226ACR2
Description: TQFP-32, Reel

Overview of MC100ES6226ACR2 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
MC100ES6226ACR2 Renesas Electronics Corporation 2.5V/3.3V Differential LVPECL 1:9 Clock Distribution Buffer And Clock Driver

Price & Stock for MC100ES6226ACR2 by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   158
RFQ

CAD Models for MC100ES6226ACR2 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC100ES6226ACR2 by Integrated Device Technology Inc

MC100ES6226ACR2
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TQFP
Package Description
LQFP-32
Pin Count
32
Manufacturer Package Code
PRG32
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATE AT 3.3V SUPPLY
Family
100E
Input Conditioning
DIFFERENTIAL
JESD-30 Code
S-PQFP-G32
JESD-609 Code
e3
Length
7 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level
3
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
32
Number of True Outputs
9
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP32,.35SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
0.8 ns
Propagation Delay (tpd)
0.8 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.06 ns
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
2.625 V
Supply Voltage-Min (Vsup)
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
ECL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
7 mm
Want to compare parts?
  1. MC100ES6226ACR2
    Integrated Device Technology Inc
    TQFP-32, Reel
    VS

Alternate Parts for MC100ES6226ACR2

This table gives cross-reference parts and alternative options found for MC100ES6226ACR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100ES6226ACR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC100ES6226AC TQFP-32, Tray Integrated Device Technology Inc MC100ES6226ACR2 vs MC100ES6226AC
MC100ES6226AC MC100ES6226AC Freescale Semiconductor MC100ES6226ACR2 vs MC100ES6226AC
Part Number Description Manufacturer Compare
ICS85356AMILF Low Skew Clock Driver, 2 True Output(s), 0 Inverted Output(s), PDSO20, 7.50 X 12.80 MM, 2.30 MM HEIGHT, SOIC-20 Integrated Device Technology Inc MC100ES6226ACR2 vs ICS85356AMILF
IDT5992A-2J8 PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PQCC32 Renesas Electronics Corporation MC100ES6226ACR2 vs IDT5992A-2J8
PI49FCT20807QE Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, GREEN, QSOP-20 Diodes Incorporated MC100ES6226ACR2 vs PI49FCT20807QE
PI6C2308A-4LIX PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 Pericom Semiconductor Corporation MC100ES6226ACR2 vs PI6C2308A-4LIX
PI6C2409-1LI PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.173 INCH, MS-012AC, TSSOP-16 Pericom Semiconductor Corporation MC100ES6226ACR2 vs PI6C2409-1LI
CY2309SZI-1H PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16 Cypress Semiconductor MC100ES6226ACR2 vs CY2309SZI-1H
CY2309SC-1H PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Cypress Semiconductor MC100ES6226ACR2 vs CY2309SC-1H
ICS9112M-06LF PLL Based Clock Driver, 91 Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc MC100ES6226ACR2 vs ICS9112M-06LF
MK2308S-1HLFT PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 Integrated Device Technology Inc MC100ES6226ACR2 vs MK2308S-1HLFT
PI6C2408-4WI PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, SOIC-16 Pericom Semiconductor Corporation MC100ES6226ACR2 vs PI6C2408-4WI

Related Parts for MC100ES6226ACR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC100ES6226ACR2 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC100ES6226ACR2 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of MC100ES6226ACR2 would you like to use for your alert(s)?
  • Please alert me when MC100ES6226ACR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC100ES6226ACR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC100ES6226ACR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC100ES6226ACR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC100ES6226ACR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC100ES6226ACR2 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: