-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ECL 1:2 Differential Clock/Data Fanout Buffer, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K3898
|
Newark | Differential Fanout Buffer, 1Ghz, Tssop-8, Logic Family/Base Number:-, Logic Device Type:Fanout Buffer, Logic Case Style:Tssop, No. Of Pins:8Pins, Supply Voltage Min:3V, Supply Voltage Max:3.8V, Logic Ic Family:100Lvel Rohs Compliant: Yes |Onsemi MC100LVEL11DTG Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4600 / $4.0700 | Buy Now |
DISTI #
MC100LVEL11DTGOS-ND
|
DigiKey | IC CLK BUFFER 1:2 1GHZ 8TSSOP Min Qty: 1 Lead time: 28 Weeks Container: Tube |
163 In Stock |
|
$2.6083 / $5.2000 | Buy Now |
DISTI #
MC100LVEL11DTG
|
Avnet Americas | Clock Fanout Buffer 4-OUT 8-Pin TSSOP Rail - Rail/Tube (Alt: MC100LVEL11DTG) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$2.6019 / $2.9125 | Buy Now |
DISTI #
863-MC100LVEL11DTG
|
Mouser Electronics | Clock Buffer 3.3V ECL 1:2 Diff Fanout Buffer RoHS: Compliant | 472 |
|
$2.6000 / $5.2000 | Buy Now |
DISTI #
70347738
|
RS | 1:2 Diff. Fanout Buffer ECL 3.3V TSSOP8 | ON Semiconductor MC100LVEL11DTG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4700 / $5.2500 | RFQ |
|
Future Electronics | MC100LVEL11 Series 1 GHz 3.8 V ECL 1:2 Differential Fanout Buffer - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Tube | 0Tube |
|
$2.8600 / $3.2900 | Buy Now |
|
Bristol Electronics | 66 |
|
RFQ | ||
|
Rochester Electronics | Low Skew Clock Driver, 100LVEL Series, 2 True Output(s), ECL, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 8126 |
|
$2.4100 / $2.8300 | Buy Now |
DISTI #
MC100LVEL11DTG
|
Avnet Americas | Clock Fanout Buffer 4-OUT 8-Pin TSSOP Rail - Rail/Tube (Alt: MC100LVEL11DTG) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$2.6019 / $2.9125 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 11 |
|
$5.6959 / $6.0565 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC100LVEL11DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEL11DTG
onsemi
ECL 1:2 Differential Clock/Data Fanout Buffer, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 8 3.0x3.0x0.95 mm | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948R-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: 0V VCC WITH VEE = -3V TO -3.8V | |
Family | 100LVEL | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.435 ns | |
Propagation Delay (tpd) | 0.405 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.02 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 1000 MHz |
This table gives cross-reference parts and alternative options found for MC100LVEL11DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEL11DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100LVEL11DT | 100LVEL SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, PLASTIC, TSSOP-8 | onsemi | MC100LVEL11DTG vs MC100LVEL11DT |