Part Details for MC100LVEL11DTR2G by onsemi
Overview of MC100LVEL11DTR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100LVEL11DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J0991
|
Newark | Fanout Buffer, 1Ghz, -40 To 95Deg C, Clock Ic Type:Fanout Buffer, Frequency:1Ghz, No. Of Outputs:2Outputs, Supply Voltage Min:3V, Supply Voltage Max:3.8V, Clock Ic Case Style:Tssop, No. Of Pins:8Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi MC100LVEL11DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3900 / $3.0500 | Buy Now |
DISTI #
MC100LVEL11DTR2GOSCT-ND
|
DigiKey | IC CLK BUFFER 1:2 1GHZ 8TSSOP Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$2.6083 / $5.2000 | Buy Now |
DISTI #
MC100LVEL11DTR2G
|
Avnet Americas | Clock Fanout Buffer 4-OUT 8-Pin TSSOP T/R - Tape and Reel (Alt: MC100LVEL11DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$2.6019 / $2.9125 | Buy Now |
DISTI #
863-MC100LVEL11DTR2G
|
Mouser Electronics | Clock Buffer 3.3V ECL 1:2 Diff Fanout Buffer RoHS: Compliant | 1905 |
|
$2.5700 / $5.2000 | Buy Now |
|
Future Electronics | MC100LVEL11 Series 1 GHz 3.8 V ECL 1:2 Differential Fanout Buffer - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.5200 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 440 |
|
$1.3776 / $3.3600 | Buy Now |
|
Bristol Electronics | 531 |
|
RFQ | ||
|
Quest Components | TWO DISTRUBUTED-OUTPUT CLOCK DRIVER, 8 Pin, Plastic, TSSOP | 7 |
|
$2.7113 / $5.4225 | Buy Now |
|
Quest Components | TWO DISTRUBUTED-OUTPUT CLOCK DRIVER, 8 Pin, Plastic, TSSOP | 352 |
|
$1.9500 / $4.5000 | Buy Now |
|
Rochester Electronics | Low Skew Clock Driver, 100LVEL Series, 2 True Output(s), ECL, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 23583 |
|
$2.4100 / $2.8300 | Buy Now |
Part Details for MC100LVEL11DTR2G
MC100LVEL11DTR2G CAD Models
MC100LVEL11DTR2G Part Data Attributes
|
MC100LVEL11DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEL11DTR2G
onsemi
ECL 1:2 Differential Clock/Data Fanout Buffer, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 8 3.0x3.0x0.95 mm | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948R-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: 0V VCC WITH VEE = -3V TO -3.8V | |
Family | 100LVEL | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.435 ns | |
Propagation Delay (tpd) | 0.405 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.02 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 1000 MHz |
Alternate Parts for MC100LVEL11DTR2G
This table gives cross-reference parts and alternative options found for MC100LVEL11DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEL11DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100LVEL11DT | 100LVEL SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, PLASTIC, TSSOP-8 | onsemi | MC100LVEL11DTR2G vs MC100LVEL11DT |