Part Details for MC100LVEL13DWG by onsemi
Overview of MC100LVEL13DWG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100LVEL13DWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5431
|
Newark | Fanout Buffer, So-20, Clock Ic Type:Clock Divider, Fanout Buffer, Frequency:-, No. Of Outputs:3Outputs, Supply Voltage Min:3V, Supply Voltage Max:3.8V, Clock Ic Case Style:Soic, No. Of Pins:20Pins, Ic Output Type:Ecl, Pecl Rohs Compliant: Yes |Onsemi MC100LVEL13DWG Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5100 / $14.0400 | Buy Now |
DISTI #
79AH4011
|
Newark | Bbg Ecl Bufr Fanout Diff Rohs Compliant: Yes |Onsemi MC100LVEL13DWG Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7700 / $15.2600 | Buy Now |
DISTI #
2156-MC100LVEL13DWG-OS-ND
|
DigiKey | IC CLK BUFFER 1:3 1GHZ 20SOIC Min Qty: 1 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
4041 In Stock |
|
$10.2100 | Buy Now |
DISTI #
2832-MC100LVEL13DWG-ND
|
DigiKey | IC CLK BUFFER 1:3 1GHZ 20SOIC Min Qty: 1 Lead time: 28 Weeks Container: Tube MARKETPLACE PRODUCT |
836 In Stock |
|
$9.7200 | Buy Now |
DISTI #
MC100LVEL13DWGOS-ND
|
DigiKey | IC CLK BUFFER 1:3 1GHZ 20SOIC Min Qty: 1 Lead time: 28 Weeks Container: Tube |
9 In Stock |
|
$9.5012 / $15.0000 | Buy Now |
DISTI #
MC100LVEL13DWG
|
Avnet Americas | Clock Fanout Buffer 12-OUT 20-Pin SOIC W Rail - Rail/Tube (Alt: MC100LVEL13DWG) RoHS: Compliant Min Qty: 76 Package Multiple: 38 Lead time: 28 Weeks, 0 Days Container: Tube | 4041 Factory Stock |
|
$9.4778 / $10.6095 | Buy Now |
DISTI #
MC100LVEL13DWG
|
Avnet Americas | Clock Fanout Buffer 12-OUT 20-Pin SOIC W Rail - Rail/Tube (Alt: MC100LVEL13DWG) RoHS: Compliant Min Qty: 78 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 836 Partner Stock |
|
$9.0396 / $10.7892 | Buy Now |
DISTI #
863-MC100LVEL13DWG
|
Mouser Electronics | Clock Buffer 3.3V ECL Dual 1:3 Fanout Buffer RoHS: Compliant | 191 |
|
$9.5000 / $15.0000 | Buy Now |
|
Future Electronics | MC100LVEL13 Series 3.3 V ECL Dual 1:3 Fanout Buffer - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 76 Package Multiple: 38 Container: Tube | 0Tube |
|
$9.0600 / $9.2300 | Buy Now |
|
Bristol Electronics | 44 |
|
RFQ |
Part Details for MC100LVEL13DWG
MC100LVEL13DWG CAD Models
MC100LVEL13DWG Part Data Attributes
|
MC100LVEL13DWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEL13DWG
onsemi
Clock / Data Fanout Buffer, 1:3 Differential, Dual ECL, 3.3 V, SOIC-20 WB, 38-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: 0V VCC WITH VEE = -3V TO -3.8V | |
Family | 100LVEL | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.62 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.075 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MC100LVEL13DWG
This table gives cross-reference parts and alternative options found for MC100LVEL13DWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEL13DWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100LVEL13DW | 100LVEL SERIES, LOW SKEW CLOCK DRIVER, 3 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC100LVEL13DWG vs MC100LVEL13DW |
MC100LVEL13DW | 100LVEL SERIES, LOW SKEW CLOCK DRIVER, 3 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, SOIC-20 | onsemi | MC100LVEL13DWG vs MC100LVEL13DW |
MC100LVEL13DWR2 | 100LVEL SERIES, LOW SKEW CLOCK DRIVER, 3 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, SOIC-20 | onsemi | MC100LVEL13DWG vs MC100LVEL13DWR2 |
MC100LVEL13DWR2G | Clock / Data Fanout Buffer, 1:3 Differential, Dual ECL, 3.3 V, SOIC-20 WB, 1000-REEL | onsemi | MC100LVEL13DWG vs MC100LVEL13DWR2G |
MC100LVEL13DWR2 | 100LVEL SERIES, LOW SKEW CLOCK DRIVER, 3 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC100LVEL13DWG vs MC100LVEL13DWR2 |