Part Details for MC100LVEL13DWR2 by onsemi
Overview of MC100LVEL13DWR2 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100LVEL13DWR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3985
|
Newark | Mc100Lvel13Dwr2, Motor Driver Ic |Onsemi MC100LVEL13DWR2 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4300 / $11.6600 | Buy Now |
DISTI #
2156-MC100LVEL13DWR2-ONTR-ND
|
DigiKey | IC CLOCK BUFFER 1:3 1GHZ 20-SOIC Min Qty: 33 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
3554 In Stock |
|
$9.3000 | Buy Now |
|
Bristol Electronics | 1058 |
|
RFQ | ||
|
Quest Components | 100LVEL SERIES, LOW SKEW CLOCK DRIVER, 3 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20 | 177 |
|
$6.8828 / $11.9700 | Buy Now |
|
Quest Components | 100LVEL SERIES, LOW SKEW CLOCK DRIVER, 3 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20 | 846 |
|
$8.9775 / $13.4663 | Buy Now |
|
Quest Components | 100LVEL SERIES, LOW SKEW CLOCK DRIVER, 3 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20 | 640 |
|
$8.9775 / $13.4663 | Buy Now |
|
Rochester Electronics | Low Skew Clock Driver, 100LVEL Series, 3 True Output(s), ECL, PDSO20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3554 |
|
$7.9800 / $9.3900 | Buy Now |
DISTI #
4185449
|
Farnell | MC100LVEL13DWR2, MOTOR DRIVER IC RoHS: Compliant Min Qty: 1000 Lead time: 3 Weeks, 1 Days Container: Each | 3554 |
|
$9.0080 | Buy Now |
Part Details for MC100LVEL13DWR2
MC100LVEL13DWR2 CAD Models
MC100LVEL13DWR2 Part Data Attributes
|
MC100LVEL13DWR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEL13DWR2
onsemi
100LVEL SERIES, LOW SKEW CLOCK DRIVER, 3 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: 0V VCC WITH VEE = -3V TO -3.8V | |
Family | 100LVEL | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 2 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Propagation Delay (tpd) | 0.62 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.075 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC100LVEL13DWR2
This table gives cross-reference parts and alternative options found for MC100LVEL13DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEL13DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100LVEL13DW | 100LVEL SERIES, LOW SKEW CLOCK DRIVER, 3 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC100LVEL13DWR2 vs MC100LVEL13DW |
MC100LVEL13DW | 100LVEL SERIES, LOW SKEW CLOCK DRIVER, 3 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, SOIC-20 | onsemi | MC100LVEL13DWR2 vs MC100LVEL13DW |
MC100LVEL13DWR2G | Clock / Data Fanout Buffer, 1:3 Differential, Dual ECL, 3.3 V, SOIC-20 WB, 1000-REEL | onsemi | MC100LVEL13DWR2 vs MC100LVEL13DWR2G |
MC100LVEL13DWR2 | 100LVEL SERIES, LOW SKEW CLOCK DRIVER, 3 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC100LVEL13DWR2 vs MC100LVEL13DWR2 |