Part Details for MC100LVEL32DT by onsemi
Overview of MC100LVEL32DT by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for MC100LVEL32DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3996
|
Newark | Mc100Lvel32Dt, Motor Driver Ic |Onsemi MC100LVEL32DT RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $2.0200 | Buy Now |
DISTI #
MC100LVEL32DT
|
Avnet Americas | DIVIDER 8TSSOP - Rail/Tube (Alt: MC100LVEL32DT) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 3713 Partner Stock |
|
$1.5500 / $1.8500 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 50 |
|
$2.4080 / $4.8160 | Buy Now |
|
Quest Components | 40 |
|
$3.2250 / $6.4500 | Buy Now | |
|
Rochester Electronics | Prescaler, 100LVEL Series, 1-Func, ECL, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3713 |
|
$1.5500 / $1.8200 | Buy Now |
Part Details for MC100LVEL32DT
MC100LVEL32DT CAD Models
MC100LVEL32DT Part Data Attributes
|
MC100LVEL32DT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEL32DT
onsemi
100LVEL SERIES, PRESCALER, PDSO8, PLASTIC, TSSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3V TO -3.8V | |
Family | 100LVEL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 2200000000 Hz | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Power Supply Current-Max (ICC) | 36 mA | |
Propagation Delay (tpd) | 0.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
fmax-Min | 2400 MHz |
Alternate Parts for MC100LVEL32DT
This table gives cross-reference parts and alternative options found for MC100LVEL32DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEL32DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100LVEL32DTR2G | 3.3 V ECL ÷2 Divider, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL | onsemi | MC100LVEL32DT vs MC100LVEL32DTR2G |
MC100LVEL32DTR2 | 100LVEL SERIES, PRESCALER, PDSO8, PLASTIC, TSSOP-8 | onsemi | MC100LVEL32DT vs MC100LVEL32DTR2 |