Logic
MC100LVEL59DWG
Description: Multiplexer, 2:1, Triple ECL, 3.3 V, SOIC-20 WB, 38-TUBE

Overview of MC100LVEL59DWG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for MC100LVEL59DWG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK4032
Newark Each |Onsemi MC100LVEL59DWG RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $11.9200
  • 100 $10.9300
  • 250 $10.1500
  • 500 $9.4800
$9.4800 / $11.9200 Buy Now
Rochester Electronics Multiplexer, 100LVEL Series, 3-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 7476
  • 1 $8.0200
  • 25 $7.8600
  • 100 $7.5400
  • 500 $7.2200
  • 1,000 $6.8200
$6.8200 / $8.0200 Buy Now

CAD Models for MC100LVEL59DWG by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC100LVEL59DWG by onsemi

MC100LVEL59DWG
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SOIC
Package Description
LEAD FREE, SOIC-20
Pin Count
20
Manufacturer Package Code
751D-05
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
NECL MODE: VCC=0 WITH VEE=-3V TO -3.8
Family
100LVEL
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
12.8 mm
Logic IC Type
MULTIPLEXER
Moisture Sensitivity Level
3
Number of Functions
3
Number of Inputs
2
Number of Outputs
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-EMITTER
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
0.69 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
3.8 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
ECL
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. MC100LVEL59DWG
    onsemi
    Multiplexer, 2:1, Triple ECL, 3.3 V, SOIC-20 WB, 38-TUBE
    VS

Alternate Parts for MC100LVEL59DWG

This table gives cross-reference parts and alternative options found for MC100LVEL59DWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEL59DWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC100LVEL59DW 100LVEL SERIES, TRIPLE 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC MC100LVEL59DWG vs MC100LVEL59DW
MC100LVEL59DW 100LVEL SERIES, TRIPLE 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, SOIC-20 onsemi MC100LVEL59DWG vs MC100LVEL59DW
Part Number Description Manufacturer Compare
MC100LVEL56DWR2 100LVEL SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, SOP-20 onsemi MC100LVEL59DWG vs MC100LVEL56DWR2
SK100LVEL58D Multiplexer, 100LVEL Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 Semtech Corporation MC100LVEL59DWG vs SK100LVEL58D
MC100LVEL59DW 100LVEL SERIES, TRIPLE 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, SOIC-20 onsemi MC100LVEL59DWG vs MC100LVEL59DW
MC100LVEL58MNR4 100LVEL SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO8, DFN-8 onsemi MC100LVEL59DWG vs MC100LVEL58MNR4
MC100LVEL58MNR4G 100LVEL SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO8, LEAD FREE, DFN-8 onsemi MC100LVEL59DWG vs MC100LVEL58MNR4G

Related Parts for MC100LVEL59DWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC100LVEL59DWG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC100LVEL59DWG by onsemi

Select Manufacturer
Which Manufacturer of MC100LVEL59DWG would you like to use for your alert(s)?
  • Please alert me when MC100LVEL59DWG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC100LVEL59DWG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC100LVEL59DWG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC100LVEL59DWG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC100LVEL59DWG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC100LVEL59DWG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: