-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVTTL/LVCMOS to Differential LVPECL Translator, SOIC-8 Narrow Body, 98-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH0760
|
Newark | Bbg Ecl Lv Trnslatr Diff Rohs Compliant: Yes |Onsemi MC100LVELT20DG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$2.5300 / $2.6800 | Buy Now |
DISTI #
42K0470
|
Newark | Ic,lvcmos-To-Lvpecl Translator,ecl100,sop,8Pin,plastic Rohs Compliant: Yes |Onsemi MC100LVELT20DG Min Qty: 98 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0200 / $4.3000 | Buy Now |
DISTI #
MC100LVELT20DGOS-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Tube |
82 In Stock |
|
$2.9356 / $6.0800 | Buy Now |
DISTI #
MC100LVELT20DG
|
Avnet Americas | Translator LVCMOS/LVTTL to LVPECL 8-Pin SOIC N Rail - Rail/Tube (Alt: MC100LVELT20DG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tube | 36 |
|
$2.5216 / $2.6715 | Buy Now |
DISTI #
863-MC100LVELT20DG
|
Mouser Electronics | Translation - Voltage Levels 3.3V LVTTL/LVCMOS to Diff LVPECL RoHS: Compliant | 1123 |
|
$2.9300 / $6.0800 | Buy Now |
|
Future Electronics | MC100LVELT20 Series 3.3 V TTL/CMOS to Differential PECL Translato - SOIC−8 RoHS: Compliant pbFree: Yes Min Qty: 392 Package Multiple: 98 Container: Tube | 0Tube |
|
$3.8200 / $4.0600 | Buy Now |
|
Rochester Electronics | MC100LVELT20 - TTL/CMOS to PECL Translator, Complementary Output, ECL, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 4092 |
|
$2.8100 / $3.3100 | Buy Now |
DISTI #
MC100LVELT20DG
|
Avnet Americas | Translator LVCMOS/LVTTL to LVPECL 8-Pin SOIC N Rail - Rail/Tube (Alt: MC100LVELT20DG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tube | 36 |
|
$2.5216 / $2.6715 | Buy Now |
DISTI #
MC100LVELT20DG
|
TME | IC: digital, logic level voltage translator, Ch: 1, SMD, SO8, tube Min Qty: 1 | 0 |
|
$2.3000 / $3.0600 | RFQ |
DISTI #
MC100LVELT20DG
|
Avnet Americas | Translator LVCMOS/LVTTL to LVPECL 8-Pin SOIC N Rail - Rail/Tube (Alt: MC100LVELT20DG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tube | 36 |
|
$2.5216 / $2.6715 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC100LVELT20DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVELT20DG
onsemi
LVTTL/LVCMOS to Differential LVPECL Translator, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 0.49 ns | |
Interface IC Type | TTL/CMOS TO PECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC100LVELT20DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVELT20DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100LVELT20D | TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 | onsemi | MC100LVELT20DG vs MC100LVELT20D |