Part Details for MC100LVELT22D by Motorola Semiconductor Products
Overview of MC100LVELT22D by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for MC100LVELT22D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | LVCMOS-TO-LVPECL TRANSLATOR, 8 Pin, Plastic, SOP | 7 |
|
$2.0183 / $2.1938 | Buy Now |
|
Quest Components | LVCMOS-TO-LVPECL TRANSLATOR, 8 Pin, Plastic, SOP | 117 |
|
$1.7550 / $3.5100 | Buy Now |
|
Quest Components | LVCMOS-TO-LVPECL TRANSLATOR, 8 Pin, Plastic, SOP | 2 |
|
$3.9000 | Buy Now |
|
Quest Components | LVCMOS-TO-LVPECL TRANSLATOR, 8 Pin, Plastic, SOP | 252 |
|
$1.6234 / $3.5100 | Buy Now |
Part Details for MC100LVELT22D
MC100LVELT22D CAD Models
MC100LVELT22D Part Data Attributes
|
MC100LVELT22D
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC100LVELT22D
Motorola Semiconductor Products
TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL, PDSO8, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, SOIC-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | TTL/CMOS TO PECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |