Part Details for MC100LVEP16DT by onsemi
Overview of MC100LVEP16DT by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100LVEP16DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4050
|
Newark | Differential Driver/Receiver |Onsemi MC100LVEP16DT RoHS: Not Compliant Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 / $2.9000 | Buy Now |
DISTI #
2156-MC100LVEP16DT-ON-ND
|
DigiKey | IC RECEIVER/DRVR ECL DIFF 8TSSOP Min Qty: 116 Lead time: 19 Weeks Container: Tube MARKETPLACE PRODUCT |
10324 In Stock |
|
$2.6000 | Buy Now |
DISTI #
MC100LVEP16DT
|
Avnet Americas | LINE TRANSMITTER/RCVR 1TR 1TX 1RX 8TSSOP - Rail/Tube (Alt: MC100LVEP16DT) RoHS: Not Compliant Min Qty: 139 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 10324 Partner Stock |
|
$2.2320 / $2.6640 | Buy Now |
|
Rochester Electronics | Differential Driver / Receiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7800 |
|
$2.2300 / $2.6300 | Buy Now |
Part Details for MC100LVEP16DT
MC100LVEP16DT CAD Models
MC100LVEP16DT Part Data Attributes
|
MC100LVEP16DT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEP16DT
onsemi
LINE TRANSCEIVER, PDSO8, PLASTIC, TSSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | CAN ALSO OPERATE WITH -2.375 V TO -3.8 V SUPPLY IN NECL MODE | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.32 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 0.32 ns | |
Width | 3 mm |
Alternate Parts for MC100LVEP16DT
This table gives cross-reference parts and alternative options found for MC100LVEP16DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEP16DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100LVEP16DTR2G | Differential Driver / Receiver, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL | onsemi | MC100LVEP16DT vs MC100LVEP16DTR2G |