Datasheets
MC100LVEP16DTR2 by: onsemi

LINE TRANSCEIVER, PDSO8, PLASTIC, TSSOP-8

Part Details for MC100LVEP16DTR2 by onsemi

Overview of MC100LVEP16DTR2 by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MC100LVEP16DTR2

Part # Distributor Description Stock Price Buy
DISTI # 73AK4052
Newark Differential Driver/Receiver |Onsemi MC100LVEP16DTR2 Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.9000
  • 250 $2.4400
  • 500 $2.3600
$2.3600 / $2.9000 Buy Now
Rochester Electronics Differential Driver / Receiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1730
  • 1 $2.6300
  • 25 $2.5800
  • 100 $2.4700
  • 500 $2.3700
  • 1,000 $2.2300
$2.2300 / $2.6300 Buy Now

Part Details for MC100LVEP16DTR2

MC100LVEP16DTR2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC100LVEP16DTR2 Part Data Attributes

MC100LVEP16DTR2 onsemi
Buy Now Datasheet
Compare Parts:
MC100LVEP16DTR2 onsemi LINE TRANSCEIVER, PDSO8, PLASTIC, TSSOP-8
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Part Package Code SOIC
Package Description PLASTIC, TSSOP-8
Pin Count 8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Additional Feature CAN ALSO OPERATE WITH -2.375 V TO -3.8 V SUPPLY IN NECL MODE
Differential Output YES
Driver Number of Bits 1
Input Characteristics DIFFERENTIAL
Interface IC Type LINE TRANSCEIVER
Interface Standard GENERAL PURPOSE
JESD-30 Code S-PDSO-G8
JESD-609 Code e0
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Receive Delay-Max 0.32 ns
Receiver Number of Bits 1
Seated Height-Max 1.1 mm
Supply Voltage-Max 3.8 V
Supply Voltage-Min 2.375 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Technology ECL
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Transmit Delay-Max 0.32 ns
Width 3 mm

Alternate Parts for MC100LVEP16DTR2

This table gives cross-reference parts and alternative options found for MC100LVEP16DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEP16DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC100LVEP16DTG Differential Driver / Receiver, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE onsemi MC100LVEP16DTR2 vs MC100LVEP16DTG
MC100LVEP16DT LINE TRANSCEIVER, PDSO8, PLASTIC, TSSOP-8 onsemi MC100LVEP16DTR2 vs MC100LVEP16DT
MC100LVEP16DTR2G Differential Driver / Receiver, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL onsemi MC100LVEP16DTR2 vs MC100LVEP16DTR2G
Part Number Description Manufacturer Compare
MC100LVEP16DTG Differential Driver / Receiver, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE onsemi MC100LVEP16DTR2 vs MC100LVEP16DTG
MC100LVEP16DTR2G Differential Driver / Receiver, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL onsemi MC100LVEP16DTR2 vs MC100LVEP16DTR2G
MC100LVEP16DT LINE TRANSCEIVER, PDSO8, PLASTIC, TSSOP-8 onsemi MC100LVEP16DTR2 vs MC100LVEP16DT

MC100LVEP16DTR2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC100LVEP16DTR2 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC100LVEP16DTR2 by onsemi

  • Please alert me when MC100LVEP16DTR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC100LVEP16DTR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC100LVEP16DTR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC100LVEP16DTR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC100LVEP16DTR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC100LVEP16DTR2 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: