Part Details for MC100LVEP34DG by onsemi
Overview of MC100LVEP34DG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100LVEP34DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC100LVEP34DGOS-ND
|
DigiKey | IC CLOCK GENERATOR 16SOIC Min Qty: 1 Lead time: 28 Weeks Container: Tube |
22 In Stock |
|
$9.4031 / $14.8500 | Buy Now |
DISTI #
MC100LVEP34DG
|
Avnet Americas | Clock Generator 16-Pin SOIC Rail - Rail/Tube (Alt: MC100LVEP34DG) RoHS: Compliant Min Qty: 96 Package Multiple: 48 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$9.3800 / $10.5000 | Buy Now |
DISTI #
863-MC100LVEP34DG
|
Mouser Electronics | Clock Generators & Support Products 2.5V/3.3V ECL Clock Generator RoHS: Compliant | 32 |
|
$10.1400 / $13.8300 | Buy Now |
|
Future Electronics | MC100LVEP34 Series 2.8 GHz 3.8 V ECL ÷2, ÷4, ÷8 Clock Generation Chip - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 48 Container: Tube | 0Tube |
|
$10.0200 / $10.2100 | Buy Now |
|
Quest Components | 100LVE SERIES, LOW SKEW CLOCK DRIVER, 3 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), 16 Pin Plastic SOP | 17 |
|
$9.7650 / $13.0200 | Buy Now |
|
Rochester Electronics | Low Skew Clock Driver, 100LVE Series, 3 True Output(s), ECL, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 32214 |
|
$8.6800 / $10.2100 | Buy Now |
DISTI #
MC100LVEP34DG
|
Avnet Americas | Clock Generator 16-Pin SOIC Rail - Rail/Tube (Alt: MC100LVEP34DG) RoHS: Compliant Min Qty: 96 Package Multiple: 48 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$9.3800 / $10.5000 | Buy Now |
DISTI #
MC100LVEP34DG
|
Avnet Americas | Clock Generator 16-Pin SOIC Rail - Rail/Tube (Alt: MC100LVEP34DG) RoHS: Compliant Min Qty: 96 Package Multiple: 48 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$9.3800 / $10.5000 | Buy Now |
DISTI #
MC100LVEP34DG
|
Avnet Silica | Clock Generator 16-Pin SOIC Rail (Alt: MC100LVEP34DG) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 4 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC100LVEP34DG
|
EBV Elektronik | Clock Generator 16-Pin SOIC Rail (Alt: MC100LVEP34DG) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 4 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for MC100LVEP34DG
MC100LVEP34DG CAD Models
MC100LVEP34DG Part Data Attributes
|
MC100LVEP34DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEP34DG
onsemi
2.5 V / 3.3 V ECL ÷2, ÷4, ÷8 Clock Generation Chip, SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V | |
Family | 100LVE | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.85 ns | |
Propagation Delay (tpd) | 0.8 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.035 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 2800 MHz |
Alternate Parts for MC100LVEP34DG
This table gives cross-reference parts and alternative options found for MC100LVEP34DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEP34DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100LVEP34DR2G | 2.5 V / 3.3 V ECL ÷2, ÷4, ÷8 Clock Generation Chip, SOIC 16 LEAD, 2500-REEL | onsemi | MC100LVEP34DG vs MC100LVEP34DR2G |
MC100LVEP34D | 100LVE SERIES, LOW SKEW CLOCK DRIVER, 3 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, SOIC-16 | onsemi | MC100LVEP34DG vs MC100LVEP34D |
MC100LVEP34DR2 | 100LVE SERIES, LOW SKEW CLOCK DRIVER, 3 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, SOIC-16 | onsemi | MC100LVEP34DG vs MC100LVEP34DR2 |