Part Details for MC100LVEP34DTG by onsemi
Overview of MC100LVEP34DTG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100LVEP34DTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC100LVEP34DTGOS-ND
|
DigiKey | IC CLOCK GENERATOR 16TSSOP Min Qty: 1 Lead time: 28 Weeks Container: Tube |
74 In Stock |
|
$9.4031 / $14.8500 | Buy Now |
DISTI #
MC100LVEP34DTG
|
Avnet Americas | Clock Generator 16-Pin TSSOP Rail - Rail/Tube (Alt: MC100LVEP34DTG) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 28 Weeks, 0 Days Container: Tube | 2784 Factory Stock |
|
$9.3800 / $10.5000 | Buy Now |
DISTI #
863-MC100LVEP34DTG
|
Mouser Electronics | Clock Generators & Support Products 2.5V/3.3V ECL Clock Generator RoHS: Compliant | 465 |
|
$9.7800 / $12.2400 | Buy Now |
DISTI #
70466209
|
RS | MC100LVEP34DTG, 4 PLL Frequency Synthesizer, 16-Pin TSSOP | ON Semiconductor MC100LVEP34DTG RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$10.7900 / $12.6900 | RFQ |
|
Future Electronics | MC100LVEP34 Series 2.8 GHz 3.8 V ECL ÷2, ÷4, ÷8 Clock Generation Chip - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Container: Tube | 0Tube |
|
$9.5900 / $10.0700 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
MC100LVEP34DTG
|
Avnet Americas | Clock Generator 16-Pin TSSOP Rail - Rail/Tube (Alt: MC100LVEP34DTG) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 28 Weeks, 0 Days Container: Tube | 2784 Factory Stock |
|
$9.3800 / $10.5000 | Buy Now |
DISTI #
MC100LVEP34DTG
|
Avnet Americas | Clock Generator 16-Pin TSSOP Rail - Rail/Tube (Alt: MC100LVEP34DTG) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 28 Weeks, 0 Days Container: Tube | 2784 Factory Stock |
|
$9.3800 / $10.5000 | Buy Now |
DISTI #
MC100LVEP34DTG
|
Avnet Silica | Clock Generator 16-Pin TSSOP Rail (Alt: MC100LVEP34DTG) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 4 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC100LVEP34DTG
|
EBV Elektronik | Clock Generator 16-Pin TSSOP Rail (Alt: MC100LVEP34DTG) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 4 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for MC100LVEP34DTG
MC100LVEP34DTG CAD Models
MC100LVEP34DTG Part Data Attributes
|
MC100LVEP34DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEP34DTG
onsemi
2.5 V / 3.3 V ECL ÷2, ÷4, ÷8 Clock Generation Chip, TSSOP-16, 96-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V | |
Family | 100LVE | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.85 ns | |
Propagation Delay (tpd) | 0.8 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.035 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 2800 MHz |
Alternate Parts for MC100LVEP34DTG
This table gives cross-reference parts and alternative options found for MC100LVEP34DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEP34DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100LVEP34DTR2 | 2.5 V / 3.3 V ECL ÷2, ÷4, ÷8 Clock Generation Chip, TSSOP-16, 2500-REEL | onsemi | MC100LVEP34DTG vs MC100LVEP34DTR2 |