Part Details for MC10101FNR2 by onsemi
Overview of MC10101FNR2 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10101FNR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4073
|
Newark | Mc10101Fnr2, Logic |Onsemi MC10101FNR2 Min Qty: 230 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 / $2.4100 | Buy Now |
DISTI #
2156-MC10101FNR2-ND
|
DigiKey | INVERTER/BUFFER, 10K SERIES, ECL Min Qty: 188 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
18265 In Stock |
|
$1.6000 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$1.8216 / $3.3120 | Buy Now | |
|
Rochester Electronics | Inverter/Buffer, 10K Series, 4-Func, 1-Input, ECL, PQCC20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 18265 |
|
$1.3700 / $1.6200 | Buy Now |
DISTI #
4188137
|
Farnell | MC10101FNR2, LOGIC RoHS: Compliant Min Qty: 226 Lead time: 3 Weeks, 1 Days Container: Each | 18265 |
|
$1.5860 | Buy Now |
Part Details for MC10101FNR2
MC10101FNR2 CAD Models
MC10101FNR2 Part Data Attributes
|
MC10101FNR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10101FNR2
onsemi
10K SERIES, QUAD 1-INPUT INV/NINV GATE, PQCC20, PLASTIC, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 10K | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.9662 mm | |
Logic IC Type | INVERTER/BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 29 mA | |
Prop. Delay@Nom-Sup | 3.3 ns | |
Propagation Delay (tpd) | 2.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | -5.72 V | |
Supply Voltage-Min (Vsup) | -4.68 V | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm |
Alternate Parts for MC10101FNR2
This table gives cross-reference parts and alternative options found for MC10101FNR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10101FNR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10101FN | 10K SERIES, QUAD 1-INPUT INV/NINV GATE, PQCC20, PLASTIC, LCC-20 | onsemi | MC10101FNR2 vs MC10101FN |
MC10101FNR2 | 10K SERIES, QUAD 1-INPUT INV/NINV GATE, PQCC20, PLASTIC, LCC-20 | Motorola Mobility LLC | MC10101FNR2 vs MC10101FNR2 |