Part Details for MC10101L by onsemi
Overview of MC10101L by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10101L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07F2268
|
Newark | Quad Or/Nor Gate, 2I/P, Dip-16, Logic Function:Nor/Or Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:16Pins, Logic Case Style:Cdip, Product Range:-, Logic Ic Family:-, Supply Voltage Min:-, Supply Voltage Max:0V Rohs Compliant: Yes |Onsemi MC10101L Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | Inverter/Buffer, 10K Series, 4-Func, 1-Input, ECL, CDIP16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 72 |
|
$2.2300 / $2.6300 | Buy Now |
Part Details for MC10101L
MC10101L CAD Models
MC10101L Part Data Attributes
|
MC10101L
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10101L
onsemi
10K SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP16, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 10K | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Logic IC Type | INVERTER/BUFFER | |
Number of Functions | 4 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 29 mA | |
Prop. Delay@Nom-Sup | 3.3 ns | |
Propagation Delay (tpd) | 2.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | -5.72 V | |
Supply Voltage-Min (Vsup) | -4.68 V | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC10101L
This table gives cross-reference parts and alternative options found for MC10101L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10101L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10101F | IC 10K SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP16, Gate | NXP Semiconductors | MC10101L vs 10101F |
MC10101P | 10K SERIES, QUAD 1-INPUT INV/NINV GATE, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC10101L vs MC10101P |
10101N | Inverter/Buffer, 10K Series, 4-Func, 1-Input, ECL, PDIP16 | YAGEO Corporation | MC10101L vs 10101N |
HD10101 | Inverter/Buffer, 10K Series, 4-Func, 1-Input, ECL, CDIP16 | Hitachi Ltd | MC10101L vs HD10101 |
10101F | Inverter/Buffer, 10K Series, 4-Func, 1-Input, ECL, CDIP16 | Signetics | MC10101L vs 10101F |