Part Details for MC10101P by onsemi
Overview of MC10101P by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10101P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4074
|
Newark | Mc10101P, Logic |Onsemi MC10101P Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $1.4100 | Buy Now |
DISTI #
2156-MC10101P-ND
|
DigiKey | OR/NOR GATE Min Qty: 201 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1844 In Stock |
|
$1.5000 | Buy Now |
|
Rochester Electronics | OR/NOR Gate 4-Element 2-IN ECL 16-Pin PDIP Rail RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1844 |
|
$1.2900 / $1.5100 | Buy Now |
DISTI #
SMC-MC10101P
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 4 |
|
$2.3277 / $2.5048 | RFQ |
DISTI #
4188138
|
Farnell | MC10101P, LOGIC RoHS: Compliant Min Qty: 241 Lead time: 3 Weeks, 1 Days Container: Each | 1844 |
|
$1.4857 | Buy Now |
Part Details for MC10101P
MC10101P CAD Models
MC10101P Part Data Attributes
|
MC10101P
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10101P
onsemi
10K SERIES, QUAD 1-INPUT INV/NINV GATE, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 10K | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Logic IC Type | INVERTER/BUFFER | |
Number of Functions | 4 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 29 mA | |
Prop. Delay@Nom-Sup | 3.3 ns | |
Propagation Delay (tpd) | 2.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | -5.72 V | |
Supply Voltage-Min (Vsup) | -4.68 V | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MC10101P
This table gives cross-reference parts and alternative options found for MC10101P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10101P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10101F | IC 10K SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP16, Gate | NXP Semiconductors | MC10101P vs 10101F |
MC10101P | 10K SERIES, QUAD 1-INPUT INV/NINV GATE, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC10101P vs MC10101P |
10101N | Inverter/Buffer, 10K Series, 4-Func, 1-Input, ECL, PDIP16 | YAGEO Corporation | MC10101P vs 10101N |
HD10101 | Inverter/Buffer, 10K Series, 4-Func, 1-Input, ECL, CDIP16 | Hitachi Ltd | MC10101P vs HD10101 |
10101F | Inverter/Buffer, 10K Series, 4-Func, 1-Input, ECL, CDIP16 | Signetics | MC10101P vs 10101F |