Part Details for MC10102L by onsemi
Overview of MC10102L by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Communication and Networking
Price & Stock for MC10102L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4077
|
Newark | Mc10102L, Logic |Onsemi MC10102L Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 / $2.7100 | Buy Now |
|
Bristol Electronics | 5922 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 2-Input OR/NOR, 16 Pin, Ceramic, DIP | 40 |
|
$2.2000 / $4.0000 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input OR/NOR, 16 Pin, Ceramic, DIP | 4697 |
|
$1.7438 / $3.4875 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input OR/NOR, 16 Pin, Ceramic, DIP | 38 |
|
$6.4177 / $10.4070 | Buy Now |
|
Rochester Electronics | OR/NOR Gate 4-Element 2-IN ECL 16-Pin CDIP Rail RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 74 |
|
$1.5500 / $1.8200 | Buy Now |
DISTI #
4188141
|
Farnell | MC10102L, LOGIC RoHS: Compliant Min Qty: 200 Lead time: 3 Weeks, 1 Days Container: Each | 74 |
|
$2.1979 | Buy Now |
Part Details for MC10102L
MC10102L CAD Models
MC10102L Part Data Attributes
|
MC10102L
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10102L
onsemi
10K SERIES, QUAD 2-INPUT NOR GATE, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 10K | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.49 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 29 mA | |
Prop. Delay@Nom-Sup | 3.3 ns | |
Propagation Delay (tpd) | 2.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | -5.72 V | |
Supply Voltage-Min (Vsup) | -4.68 V | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC10102L
This table gives cross-reference parts and alternative options found for MC10102L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10102L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10102B | 10K SERIES, QUAD 2-INPUT NOR GATE, PDIP16 | NXP Semiconductors | MC10102L vs 10102B |
10102N | NOR Gate, 10K Series, 4-Func, 2-Input, ECL, PDIP16 | YAGEO Corporation | MC10102L vs 10102N |
10102F | 10K SERIES, QUAD 2-INPUT NOR GATE, CDIP16 | NXP Semiconductors | MC10102L vs 10102F |
10102F | NOR Gate, 10K Series, 4-Func, 2-Input, ECL, CDIP16 | YAGEO Corporation | MC10102L vs 10102F |
MC10102P | 10K SERIES, QUAD 2-INPUT NOR GATE, PDIP16, PLASTIC, DIP-16 | onsemi | MC10102L vs MC10102P |
10102B | 10K SERIES, QUAD 2-INPUT NOR GATE, PDIP16 | Philips Semiconductors | MC10102L vs 10102B |
MC10102L | 10K SERIES, QUAD 2-INPUT NOR GATE, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC10102L vs MC10102L |