Part Details for MC10103FN by onsemi
Overview of MC10103FN by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10103FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4079
|
Newark | Mc10103Fn, Logic |Onsemi MC10103FN Min Qty: 230 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 / $2.4100 | Buy Now |
DISTI #
2156-MC10103FN-ND
|
DigiKey | IC GATE OR/NOR Min Qty: 188 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2693 In Stock |
|
$1.6000 | Buy Now |
|
Rochester Electronics | OR/NOR Gate 4-Element 2-IN ECL 20-Pin PLLC Rail RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2693 |
|
$1.3700 / $1.6200 | Buy Now |
DISTI #
4188143
|
Farnell | MC10103FN, LOGIC RoHS: Compliant Min Qty: 226 Lead time: 3 Weeks, 1 Days Container: Each | 2693 |
|
$1.5731 | Buy Now |
Part Details for MC10103FN
MC10103FN CAD Models
MC10103FN Part Data Attributes
|
MC10103FN
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10103FN
onsemi
10K SERIES, QUAD 2-INPUT OR GATE, PQCC20, PLASTIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 10K | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.965 mm | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 29 mA | |
Prop. Delay@Nom-Sup | 3.3 ns | |
Propagation Delay (tpd) | 2.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | -5.72 V | |
Supply Voltage-Min (Vsup) | -4.68 V | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.965 mm |
Alternate Parts for MC10103FN
This table gives cross-reference parts and alternative options found for MC10103FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10103FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10103FN | 10K SERIES, QUAD 2-INPUT OR GATE, PQCC20, PLASTIC, LCC-20 | Motorola Mobility LLC | MC10103FN vs MC10103FN |
MC10103FNR2 | 10K SERIES, QUAD 2-INPUT OR GATE, PQCC20, PLASTIC, LCC-20 | onsemi | MC10103FN vs MC10103FNR2 |