Part Details for MC10104FNR2 by onsemi
Overview of MC10104FNR2 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MC10104FNR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4083
|
Newark | Mc10104Fnr2, Logic |Onsemi MC10104FNR2 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7360 / $1.1300 | Buy Now |
DISTI #
2156-MC10104FNR2-ND
|
DigiKey | IC GATE AND Min Qty: 370 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.8100 | Buy Now |
|
Rochester Electronics | AND Gate, 10K Series, 4-Func, 2-Input, ECL, PQCC20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$0.6962 / $0.8191 | Buy Now |
DISTI #
4188148
|
Farnell | MC10104FNR2, LOGIC RoHS: Compliant Min Qty: 446 Lead time: 3 Weeks, 1 Days Container: Each | 5000 |
|
$0.8018 | Buy Now |
Part Details for MC10104FNR2
MC10104FNR2 CAD Models
MC10104FNR2 Part Data Attributes
|
MC10104FNR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10104FNR2
onsemi
10K SERIES, QUAD 2-INPUT AND GATE, PQCC20, PLASTIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 10K | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.965 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 39 mA | |
Prop. Delay@Nom-Sup | 4.3 ns | |
Propagation Delay (tpd) | 4 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | -5.72 V | |
Supply Voltage-Min (Vsup) | -4.68 V | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.965 mm |
Alternate Parts for MC10104FNR2
This table gives cross-reference parts and alternative options found for MC10104FNR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10104FNR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10104FN | 10K SERIES, QUAD 2-INPUT AND GATE, PQCC20, PLASTIC, LCC-20 | onsemi | MC10104FNR2 vs MC10104FN |
MC10104FN | 10K SERIES, QUAD 2-INPUT AND GATE, PQCC20, PLASTIC, LCC-20 | Motorola Mobility LLC | MC10104FNR2 vs MC10104FN |