Part Details for MC10104P by onsemi
Overview of MC10104P by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MC10104P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4085
|
Newark | Mc10104P, Logic |Onsemi MC10104P Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $1.4100 | Buy Now |
DISTI #
2156-MC10104P-ND
|
DigiKey | IC GATE AND/NAND 2-INP Min Qty: 201 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2485 In Stock |
|
$1.5000 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input AND/NAND, 16 Pin, Plastic, DIP | 19 |
|
$1.9350 / $2.4188 | Buy Now |
|
Rochester Electronics | AND/NAND Gate 4-Element 2-IN ECL 16-Pin PDIP Rail RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2485 |
|
$1.2900 / $1.5100 | Buy Now |
DISTI #
SMC-MC10104P
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 5 |
|
$1.4785 / $1.5910 | RFQ |
DISTI #
4188150
|
Farnell | MC10104P, LOGIC RoHS: Compliant Min Qty: 241 Lead time: 3 Weeks, 1 Days Container: Each | 2485 |
|
$1.4861 | Buy Now |
Part Details for MC10104P
MC10104P CAD Models
MC10104P Part Data Attributes
|
MC10104P
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10104P
onsemi
10K SERIES, QUAD 2-INPUT AND GATE, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 10K | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 39 mA | |
Prop. Delay@Nom-Sup | 4.3 ns | |
Propagation Delay (tpd) | 4 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | -5.72 V | |
Supply Voltage-Min (Vsup) | -4.68 V | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MC10104P
This table gives cross-reference parts and alternative options found for MC10104P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10104P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10104P | 10K SERIES, QUAD 2-INPUT AND GATE, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC10104P vs MC10104P |
HD10104 | AND Gate, 10K Series, 4-Func, 2-Input, ECL, CDIP16 | Hitachi Ltd | MC10104P vs HD10104 |
MC10104L | 10K SERIES, QUAD 2-INPUT AND GATE, CDIP16, CERAMIC, DIP-16 | onsemi | MC10104P vs MC10104L |
10104F | AND Gate, 10K Series, 4-Func, 2-Input, ECL, CDIP16 | Signetics | MC10104P vs 10104F |
10104B | AND Gate, 10K Series, 4-Func, 2-Input, ECL, PDIP16 | Signetics | MC10104P vs 10104B |
10104N | AND Gate, 10K Series, 4-Func, 2-Input, ECL, PDIP16 | YAGEO Corporation | MC10104P vs 10104N |
MC10104L | 10K SERIES, QUAD 2-INPUT AND GATE, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC10104P vs MC10104L |
10104F | IC 10K SERIES, QUAD 2-INPUT AND GATE, CDIP16, Gate | NXP Semiconductors | MC10104P vs 10104F |
10104B | 10K SERIES, QUAD 2-INPUT AND GATE, PDIP16 | Philips Semiconductors | MC10104P vs 10104B |