Part Details for MC10105P by Motorola Semiconductor Products
Overview of MC10105P by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MC10105P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 31 |
|
RFQ | ||
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 2 2-Input OR/NOR, 16 Pin, Plastic, DIP | 2109 |
|
$0.3750 / $0.9000 | Buy Now |
|
Quest Components | Logic Circuit, 2 2-Input OR/NOR, 16 Pin, Plastic, DIP | 61 |
|
$0.5250 / $1.0500 | Buy Now |
|
Quest Components | Logic Circuit, 2 2-Input OR/NOR, 16 Pin, Plastic, DIP | 100 |
|
$0.7500 / $1.5000 | Buy Now |
|
Quest Components | Logic Circuit, 2 2-Input OR/NOR, 16 Pin, Plastic, DIP | 76 |
|
$0.7500 / $1.5000 | Buy Now |
|
Quest Components | Logic Circuit, 2 2-Input OR/NOR, 16 Pin, Plastic, DIP | 8 |
|
$2.7825 / $3.3390 | Buy Now |
|
Quest Components | Logic Circuit, 2 2-Input OR/NOR, 16 Pin, Plastic, DIP | 264 |
|
$0.7500 / $1.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 29 |
|
$2.0000 / $3.0800 | Buy Now |
|
Perfect Parts Corporation | 2578 |
|
RFQ |
Part Details for MC10105P
MC10105P CAD Models
MC10105P Part Data Attributes
|
MC10105P
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC10105P
Motorola Semiconductor Products
OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ASYMMETRICAL INPUTS | |
Family | 10K | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Logic IC Type | OR/NOR GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 23 mA | |
Prop. Delay@Nom-Sup | 3.3 ns | |
Propagation Delay (tpd) | 3.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.44 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |