Part Details for MC10106P by onsemi
Overview of MC10106P by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC10106P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4088
|
Newark | Mc10106P, Logic |Onsemi MC10106P Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6850 / $1.0500 | Buy Now |
DISTI #
2156-MC10106P-ND
|
DigiKey | IC GATE NOR Min Qty: 398 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1172 In Stock |
|
$0.7500 | Buy Now |
|
Rochester Electronics | NOR Gate 3-Element 4-3-3-IN ECL 16-Pin PDIP Rail RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1172 |
|
$0.6478 / $0.7621 | Buy Now |
DISTI #
4188153
|
Farnell | MC10106P, LOGIC RoHS: Compliant Min Qty: 479 Lead time: 3 Weeks, 1 Days Container: Each | 1172 |
|
$0.7393 | Buy Now |
Part Details for MC10106P
MC10106P CAD Models
MC10106P Part Data Attributes
|
MC10106P
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10106P
onsemi
10K SERIES, TRIPLE 4-INPUT NOR GATE, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ASYMMETRICAL I/PS | |
Family | 10K | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 3 | |
Number of Inputs | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 23 mA | |
Prop. Delay@Nom-Sup | 3.3 ns | |
Propagation Delay (tpd) | 2.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | -5.72 V | |
Supply Voltage-Min (Vsup) | -4.68 V | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MC10106P
This table gives cross-reference parts and alternative options found for MC10106P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10106P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10106N | NOR Gate, 10K Series, 3-Func, 4-Input, ECL, PDIP16 | YAGEO Corporation | MC10106P vs 10106N |
10106F | NOR Gate, 10K Series, 3-Func, 4-Input, ECL, CDIP16 | Signetics | MC10106P vs 10106F |
MC10106L | 10K SERIES, TRIPLE 4-INPUT NOR GATE, CDIP16, CERAMIC, DIP-16 | onsemi | MC10106P vs MC10106L |
MC10106L | 10K SERIES, TRIPLE 4-INPUT NOR GATE, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC10106P vs MC10106L |
MC10106P | 10K SERIES, TRIPLE 4-INPUT NOR GATE, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC10106P vs MC10106P |
10106F | IC 10K SERIES, TRIPLE 4-INPUT NOR GATE, CDIP16, Gate | NXP Semiconductors | MC10106P vs 10106F |
10106F | NOR Gate, 10K Series, 3-Func, 4-Input, ECL, CDIP16 | YAGEO Corporation | MC10106P vs 10106F |
10106B | 10K SERIES, TRIPLE 4-INPUT NOR GATE, PDIP16 | Philips Semiconductors | MC10106P vs 10106B |