Part Details for MC10107P by onsemi
Overview of MC10107P by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MC10107P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4091
|
Newark | Mc10107P, Logic |Onsemi MC10107P Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 / $2.0700 | Buy Now |
DISTI #
2156-MC10107P-ND
|
DigiKey | IC GATE XOR/XNOR 2-INP Min Qty: 201 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4486 In Stock |
|
$1.5000 | Buy Now |
|
Rochester Electronics | XOR/XNOR Gate 3-Element 2-IN ECL 16-Pin PDIP Rail RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4486 |
|
$1.2900 / $1.5100 | Buy Now |
DISTI #
4188156
|
Farnell | MC10107P, LOGIC RoHS: Compliant Min Qty: 241 Lead time: 3 Weeks, 1 Days Container: Each | 4486 |
|
$1.4861 | Buy Now |
Part Details for MC10107P
MC10107P CAD Models
MC10107P Part Data Attributes
|
MC10107P
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10107P
onsemi
10K SERIES, TRIPLE 2-INPUT XOR/XNOR GATE, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 10K | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Logic IC Type | XOR/XNOR GATE | |
Number of Functions | 3 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 31 mA | |
Prop. Delay@Nom-Sup | 4 ns | |
Propagation Delay (tpd) | 3.7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | -5.72 V | |
Supply Voltage-Min (Vsup) | -4.68 V | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MC10107P
This table gives cross-reference parts and alternative options found for MC10107P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10107P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10107L | 10K SERIES, TRIPLE 2-INPUT XOR/XNOR GATE, CDIP16, CERAMIC, DIP-16 | onsemi | MC10107P vs MC10107L |
MC10107L | 10K SERIES, TRIPLE 2-INPUT XOR/XNOR GATE, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC10107P vs MC10107L |
HD10107 | XOR/XNOR Gate, 10K Series, 3-Func, 2-Input, ECL, CDIP16 | Hitachi Ltd | MC10107P vs HD10107 |
10107N | XOR/XNOR Gate, 10K Series, 3-Func, 2-Input, ECL, PDIP16 | YAGEO Corporation | MC10107P vs 10107N |
10107F | XOR/XNOR Gate, 10K Series, 3-Func, 2-Input, ECL, CDIP16 | YAGEO Corporation | MC10107P vs 10107F |
10107F | XOR/XNOR Gate, 10K Series, 3-Func, 2-Input, ECL, CDIP16 | Signetics | MC10107P vs 10107F |