Part Details for MC10109L by onsemi
Overview of MC10109L by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for MC10109L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4092
|
Newark | Mc10109L, Logic |Onsemi MC10109L Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $2.0200 | Buy Now |
DISTI #
2156-MC10109L-ND
|
DigiKey | IC GATE OR/NOR Min Qty: 167 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
879 In Stock |
|
$1.8000 | Buy Now |
|
Rochester Electronics | OR/NOR Gate 2-Element 4-5-IN ECL 16-Pin CDIP Rail RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 879 |
|
$1.5500 / $1.8200 | Buy Now |
DISTI #
4188157
|
Farnell | MC10109L, LOGIC RoHS: Compliant Min Qty: 200 Lead time: 3 Weeks, 1 Days Container: Each | 879 |
|
$1.7858 | Buy Now |
Part Details for MC10109L
MC10109L CAD Models
MC10109L Part Data Attributes
|
MC10109L
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10109L
onsemi
10K SERIES, DUAL 5-INPUT OR/NOR GATE, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ASYMMETRICAL INPUTS | |
Family | 10K | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.49 mm | |
Logic IC Type | OR/NOR GATE | |
Number of Functions | 2 | |
Number of Inputs | 5 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 15 mA | |
Prop. Delay@Nom-Sup | 3.7 ns | |
Propagation Delay (tpd) | 2.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | -5.72 V | |
Supply Voltage-Min (Vsup) | -4.68 V | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC10109L
This table gives cross-reference parts and alternative options found for MC10109L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10109L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10109F | IC 10K SERIES, DUAL 5-INPUT OR/NOR GATE, CDIP16, Gate | NXP Semiconductors | MC10109L vs 10109F |
10109F | OR/NOR Gate, 10K Series, 2-Func, 5-Input, ECL, CDIP16 | YAGEO Corporation | MC10109L vs 10109F |
MC10109P | 10K SERIES, DUAL 5-INPUT OR/NOR GATE, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC10109L vs MC10109P |
10109F | OR/NOR Gate, 10K Series, 2-Func, 5-Input, ECL, CDIP16 | Signetics | MC10109L vs 10109F |
10109B | 10K SERIES, DUAL 5-INPUT OR/NOR GATE, PDIP16 | Philips Semiconductors | MC10109L vs 10109B |
MC10109P | 10K SERIES, DUAL 5-INPUT OR/NOR GATE, PDIP16, PLASTIC, DIP-16 | onsemi | MC10109L vs MC10109P |
10109N | OR/NOR Gate, 10K Series, 2-Func, 5-Input, ECL, PDIP16 | YAGEO Corporation | MC10109L vs 10109N |