Part Details for MC10110L by Motorola Mobility LLC
Overview of MC10110L by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for MC10110L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | OR Gate, 10K Series, 2-Func, 3-Input, ECL, CDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 293 |
|
$0.4544 / $0.5346 | Buy Now |
Part Details for MC10110L
MC10110L CAD Models
MC10110L Part Data Attributes
|
MC10110L
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC10110L
Motorola Mobility LLC
10K SERIES, DUAL 3-INPUT OR GATE, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 OUTPUTS EACH FUNCTION | |
Family | 10K | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Logic IC Type | OR GATE | |
Number of Functions | 2 | |
Number of Inputs | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 42 mA | |
Prop. Delay@Nom-Sup | 3.8 ns | |
Propagation Delay (tpd) | 3.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC10110L
This table gives cross-reference parts and alternative options found for MC10110L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10110L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10110F | OR Gate, 10K Series, 2-Func, 3-Input, ECL, CDIP16 | Signetics | MC10110L vs 10110F |
MC10110L | 10K SERIES, DUAL 3-INPUT OR GATE, CDIP16, CERAMIC, DIP-16 | onsemi | MC10110L vs MC10110L |
MC10110L | OR Gate, 10K Series, 2-Func, 3-Input, ECL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | MC10110L vs MC10110L |
10110B | OR Gate, 10K Series, 2-Func, 3-Input, ECL, PDIP16 | Signetics | MC10110L vs 10110B |
10110N | OR Gate, 10K Series, 2-Func, 3-Input, ECL, PDIP16 | YAGEO Corporation | MC10110L vs 10110N |
MC10110P | 10K SERIES, DUAL 3-INPUT OR GATE, PDIP16, PLASTIC, DIP-16 | onsemi | MC10110L vs MC10110P |