Part Details for MC10113P by onsemi
Overview of MC10113P by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for MC10113P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4098
|
Newark | Mc10113P, Logic |Onsemi MC10113P RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $1.4100 | Buy Now |
DISTI #
2156-MC10113P-ND
|
DigiKey | IC GATE XOR 2-INP Min Qty: 201 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1944 In Stock |
|
$1.5000 | Buy Now |
DISTI #
MC10113P
|
Avnet Americas | - Rail/Tube (Alt: MC10113P) RoHS: Not Compliant Min Qty: 241 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1944 Partner Stock |
|
$1.2896 / $1.5392 | Buy Now |
|
Rochester Electronics | XOR Gate 4-Element 2-IN ECL 16-Pin PDIP Rail ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1944 |
|
$1.2900 / $1.5100 | Buy Now |
DISTI #
SMC-MC10113P
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 7 |
|
$2.0970 / $2.2717 | RFQ |
Part Details for MC10113P
MC10113P CAD Models
MC10113P Part Data Attributes
|
MC10113P
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10113P
onsemi
10K SERIES, QUAD 2-INPUT XOR GATE, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 10K | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 46 mA | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | -5.72 V | |
Supply Voltage-Min (Vsup) | -4.68 V | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC10113P
This table gives cross-reference parts and alternative options found for MC10113P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10113P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10113N | XOR Gate, 10K Series, 4-Func, 2-Input, ECL, PDIP16 | YAGEO Corporation | MC10113P vs 10113N |
MC10113P | XOR Gate, 10K Series, 4-Func, 2-Input, ECL, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | MC10113P vs MC10113P |
MC10113L | 10K SERIES, QUAD 2-INPUT XOR GATE, CDIP16, CERAMIC, DIP-16 | onsemi | MC10113P vs MC10113L |
10113PC | XOR Gate, 10K Series, 4-Func, 2-Input, ECL, PDIP16, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | MC10113P vs 10113PC |
10113B | 10K SERIES, QUAD 2-INPUT XOR GATE, PDIP16 | Philips Semiconductors | MC10113P vs 10113B |
10113F | XOR Gate, ECL10K, CDIP16 | Philips Semiconductors | MC10113P vs 10113F |
10113B | IC 10K SERIES, QUAD 2-INPUT XOR GATE, PDIP16, Gate | NXP Semiconductors | MC10113P vs 10113B |
10113F | IC 10K SERIES, QUAD 2-INPUT XOR GATE, CDIP16, Gate | NXP Semiconductors | MC10113P vs 10113F |
10113B | XOR Gate, 10K Series, 4-Func, 2-Input, ECL, PDIP16 | Signetics | MC10113P vs 10113B |
10113N | 10113N | NXP Semiconductors | MC10113P vs 10113N |