Part Details for MC10123P by onsemi
Overview of MC10123P by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MC10123P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4108
|
Newark | Nor Gate 3-Element 4-3-3-In Ecl, Pdip16 |Onsemi MC10123P Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $1.4100 | Buy Now |
DISTI #
2156-MC10123P-ND
|
DigiKey | IC GATE NOR Min Qty: 201 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11425 In Stock |
|
$1.5000 | Buy Now |
|
Quest Components | BUS DRIVER, 16 Pin, Plastic, DIP | 22648 |
|
$0.5550 / $1.8500 | Buy Now |
|
Rochester Electronics | NOR Gate 3-Element 4-3-3-IN ECL, PDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11425 |
|
$1.2900 / $1.5100 | Buy Now |
|
Chip1Cloud | Triple 4-3-3-Input Bus Driver | 340500 |
|
RFQ | |
DISTI #
4188176
|
Farnell | NOR GATE 3-ELEMENT 4-3-3-IN ECL, PDIP16 RoHS: Compliant Min Qty: 241 Lead time: 3 Weeks, 1 Days Container: Each | 11425 |
|
$1.4853 | Buy Now |
Part Details for MC10123P
MC10123P CAD Models
MC10123P Part Data Attributes:
|
MC10123P
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10123P
onsemi
10K SERIES, TRIPLE 1-BIT DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | WITH 4-3-3 INPUT NOR FUNCTIONS | |
Family | 10K | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 3 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | OPEN-EMITTER WITH CUT-OFF | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Propagation Delay (tpd) | 4.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MC10123P
This table gives cross-reference parts and alternative options found for MC10123P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10123P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10123L | 10K SERIES, TRIPLE 1-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | onsemi | MC10123P vs MC10123L |
10123PC | Bus Driver, 10K Series, 3-Func, 1-Bit, ECL, PDIP16, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | MC10123P vs 10123PC |
10123F | Bus Driver, 10K Series, 3-Func, 4-Bit, Inverted Output, ECL, CDIP16 | YAGEO Corporation | MC10123P vs 10123F |
MC10H123P | 10H SERIES, TRIPLE 1-BIT DRIVER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC10123P vs MC10H123P |