There are no models available for this part yet.
Overview of MC10125L by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10125L | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10125L. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for MC10125L by Motorola Mobility LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 192 |
|
$2.1838 / $5.0400 | Buy Now |
CAD Models for MC10125L by Motorola Mobility LLC
Part Data Attributes for MC10125L by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP16,.3
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Delay-Max
|
6 ns
|
Input Characteristics
|
DIFFERENTIAL
|
Interface IC Type
|
ECL TO TTL TRANSLATOR
|
JESD-30 Code
|
R-GDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
19.495 mm
|
Number of Bits
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Output Characteristics
|
TOTEM-POLE
|
Output Latch or Register
|
NONE
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for MC10125L
This table gives cross-reference parts and alternative options found for MC10125L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10125L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8750801EA | QUAD TTL TO ECL TRANSLATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC10125L vs 5962-8750801EA |
5962-8750801EX | TTL to ECL Translator, 4 Func, True Output, CDIP16, CERAMIC, DIP-16 | Minco Technology Labs LLC | MC10125L vs 5962-8750801EX |
5962-8750801EA | TTL to ECL Translator, 4 Func, True Output, ECL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | MC10125L vs 5962-8750801EA |
10H525/BEAJC | QUAD ECL TO TTL TRANSLATOR, TRUE OUTPUT, CDIP16, CERDIP-16 | Motorola Mobility LLC | MC10125L vs 10H525/BEAJC |
MC10H125P | QUAD ECL TO TTL TRANSLATOR, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC10125L vs MC10H125P |
5962-8750801EX | TTL to ECL Translator, 4 Func, True Output, CDIP16, CERAMIC, DIP-16 | Micross Components | MC10125L vs 5962-8750801EX |
10H525/BEAJC | ECL to TTL Translator, 4 Func, True Output, ECL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | MC10125L vs 10H525/BEAJC |
MC10125P | QUAD ECL TO TTL TRANSLATOR, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC10125L vs MC10125P |
5962-8750801EA | TTL to ECL Translator, 4 Func, True Output, ECL, CDIP16, CERAMIC, DIP-16 | Micross Components | MC10125L vs 5962-8750801EA |
5962-8750801EX | QUAD TTL TO ECL TRANSLATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC10125L vs 5962-8750801EX |