Part Details for MC10125L by onsemi
Overview of MC10125L by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MC10125L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | ECL-TO-TTL TRANSLATOR, 16 Pin, Ceramic, DIP | 74 |
|
$2.9120 / $6.7200 | Buy Now |
Part Details for MC10125L
MC10125L CAD Models
MC10125L Part Data Attributes
|
MC10125L
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10125L
onsemi
QUAD ECL TO TTL TRANSLATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 6 ns | |
Interface IC Type | ECL TO TTL TRANSLATOR | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | TOTEM-POLE | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | ECL10K | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC10125L
This table gives cross-reference parts and alternative options found for MC10125L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10125L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10125L | QUAD ECL TO TTL TRANSLATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC10125L vs MC10125L |
MC10H125P | QUAD ECL TO TTL TRANSLATOR, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC10125L vs MC10H125P |
5962-8750801EA | TTL to ECL Translator, 4 Func, True Output, ECL, CDIP16, CERAMIC, DIP-16 | Micross Components | MC10125L vs 5962-8750801EA |
5962-8750801EA | TTL to ECL Translator, 4 Func, True Output, ECL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | MC10125L vs 5962-8750801EA |
10525/BEAJC | QUAD ECL TO TTL TRANSLATOR, INVERTED OUTPUT, CDIP16, CERDIP-16 | Motorola Mobility LLC | MC10125L vs 10525/BEAJC |
5962-8750801EA | QUAD TTL TO ECL TRANSLATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC10125L vs 5962-8750801EA |
MC10H125L | QUAD ECL TO TTL TRANSLATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | onsemi | MC10125L vs MC10H125L |
MC10H125PG | Quad ECL to TTL Translator, PDIP-16, 25-TUBE | onsemi | MC10125L vs MC10H125PG |
MC10H125L | QUAD ECL TO TTL TRANSLATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC10125L vs MC10H125L |