There are no models available for this part yet.
Overview of MC10174P by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC10174P by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK4146
|
Newark | Multiplexer Ecl 8-In 16-Pin Pdip Rail |Onsemi MC10174P RoHS: Not Compliant Min Qty: 110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2900 / $5.3600 | Buy Now | |
DISTI #
2156-MC10174P-ND
|
DigiKey | MUX 1-ELEMENT ECL Min Qty: 85 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2803 In Stock |
|
$3.5700 | Buy Now | |
DISTI #
MC10174P
|
Avnet Americas | - Rail/Tube (Alt: MC10174P) RoHS: Not Compliant Min Qty: 102 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 2803 Partner Stock |
|
$3.0628 / $3.6556 | Buy Now | |
Rochester Electronics | Multiplexer ECL 8-IN 16-Pin PDIP Rail ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2803 |
|
$3.0700 / $3.6100 | Buy Now |
CAD Models for MC10174P by onsemi
Part Data Attributes for MC10174P by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
DIP
|
Package Description
|
DIP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Family
|
10K
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
19.175 mm
|
Logic IC Type
|
MULTIPLEXER
|
Number of Functions
|
2
|
Number of Inputs
|
4
|
Number of Outputs
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Output Characteristics
|
OPEN-EMITTER
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
235
|
Prop. Delay@Nom-Sup
|
6.6 ns
|
Propagation Delay (tpd)
|
6.2 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.44 mm
|
Surface Mount
|
NO
|
Technology
|
ECL
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.62 mm
|
Alternate Parts for MC10174P
This table gives cross-reference parts and alternative options found for MC10174P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10174P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H174M | 10H SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, EIAJ, SO-16 | onsemi | MC10174P vs MC10H174M |
MC10164FN | 10K SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | onsemi | MC10174P vs MC10164FN |
MC10174FN | 10K SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | onsemi | MC10174P vs MC10174FN |
MC10158P | 10K SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | MC10174P vs MC10158P |
MC10158FNR2 | 10K SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | onsemi | MC10174P vs MC10158FNR2 |
MC10H159M | 10H SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, EIAJ, SO-16 | onsemi | MC10174P vs MC10H159M |
MC10H159PG | 10H SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDIP16, LEAD FREE, PLASTIC, DIP-16 | onsemi | MC10174P vs MC10H159PG |
MC10H158MG | IC 10H SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, LEAD FREE, EIAJ, SO-16, Multiplexer/Demultiplexer | onsemi | MC10174P vs MC10H158MG |
MC10H158FNG | Quad 2-Input Multiplexer (Non-Inverting), 20 LEAD PLLC, 46-TUBE | onsemi | MC10174P vs MC10H158FNG |
MC10158L | 10K SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | onsemi | MC10174P vs MC10158L |