Part Details for MC10181L by onsemi
Overview of MC10181L by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for MC10181L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4153
|
Newark | Mc10181L, Gates/Inverters |Onsemi MC10181L RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5100 / $16.4300 | Buy Now |
DISTI #
2156-MC10181L-488-ND
|
DigiKey | ARITHMETIC LOGIC UNIT, 10K SERIE Min Qty: 19 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
57 In Stock |
|
$15.9800 | Buy Now |
DISTI #
MC10181L
|
Avnet Americas | - Rail/Tube (Alt: MC10181L) RoHS: Not Compliant Min Qty: 23 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 560 Partner Stock |
|
$13.7268 / $16.3836 | Buy Now |
|
Rochester Electronics | Arithmetic Logic Unit, 10K Series, 4-Bit, ECL, CDIP24 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 57 |
|
$13.7200 / $16.1400 | Buy Now |
Part Details for MC10181L
MC10181L CAD Models
MC10181L Part Data Attributes
|
MC10181L
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10181L
onsemi
10K SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24, CERAMIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 10K | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.005 mm | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.59 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MC10181L
This table gives cross-reference parts and alternative options found for MC10181L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10181L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10181N | 10181N | NXP Semiconductors | MC10181L vs 10181N |
MC10181L | 10K SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24, CERAMIC, DIP-24 | Motorola Mobility LLC | MC10181L vs MC10181L |