Part Details for MC10189FN by onsemi
Overview of MC10189FN by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10189FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4157
|
Newark | Mc10189Fn, Logic |Onsemi MC10189FN RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 / $2.0500 | Buy Now |
DISTI #
2156-MC10189FN-ND
|
DigiKey | BUFFER 6-CH INVERTING Min Qty: 163 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3772 In Stock |
|
$1.8400 | Buy Now |
DISTI #
MC10189FN
|
Avnet Americas | - Bulk (Alt: MC10189FN) RoHS: Not Compliant Min Qty: 197 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3772 Partner Stock |
|
$1.5748 / $1.8796 | Buy Now |
|
Rochester Electronics | Buffer 6-CH Inverting ECL 20-Pin PLLC Rail ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3772 |
|
$1.5800 / $1.8500 | Buy Now |
Part Details for MC10189FN
MC10189FN CAD Models
MC10189FN Part Data Attributes
|
MC10189FN
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10189FN
onsemi
10K SERIES, HEX 1-INPUT INVERT GATE, PQCC20, PLASTIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE LOW | |
Family | 10K | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.965 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 44 mA | |
Prop. Delay@Nom-Sup | 3.9 ns | |
Propagation Delay (tpd) | 3.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | -5.72 V | |
Supply Voltage-Min (Vsup) | -4.68 V | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.965 mm |
Alternate Parts for MC10189FN
This table gives cross-reference parts and alternative options found for MC10189FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10189FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10189FNR2 | 10K SERIES, HEX 1-INPUT INVERT GATE, PQCC20, PLASTIC, LCC-20 | Motorola Mobility LLC | MC10189FN vs MC10189FNR2 |
MC10189FN | Inverter, 10K Series, 6-Func, 1-Input, ECL, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | MC10189FN vs MC10189FN |